NTN 32028XU Single Row Tapered Roller 140 mm ID Roller Bearing, 210 mm OD
- RS Stock No.:
- 454-920
- Mfr. Part No.:
- 32028XU
- Brand:
- NTN
Subtotal (1 unit)*
$947.21
(exc. GST)
$1,041.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $947.21 |
*price indicative
- RS Stock No.:
- 454-920
- Mfr. Part No.:
- 32028XU
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 140mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Steel | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 365kN | |
| Cone Width | 45mm | |
| Bearing Material | Steel | |
| Standards/Approvals | ISO 355 | |
| Number of Rows | 1 | |
| Cup Width | 34mm | |
| Static Load Rating | 580kN | |
| Outside Diameter | 210mm | |
| Series | 32028XU | |
| Maximum Speed - Oil | 2100rpm | |
| Limiting Speed | 2100rpm | |
| Maximum Speed - Grease | 1600rpm | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 140mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Steel | ||
End Type Open | ||
Bearing Dynamic Load Rating 365kN | ||
Cone Width 45mm | ||
Bearing Material Steel | ||
Standards/Approvals ISO 355 | ||
Number of Rows 1 | ||
Cup Width 34mm | ||
Static Load Rating 580kN | ||
Outside Diameter 210mm | ||
Series 32028XU | ||
Maximum Speed - Oil 2100rpm | ||
Limiting Speed 2100rpm | ||
Maximum Speed - Grease 1600rpm | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN single row tapered roller bearing is engineered to deliver exceptional performance in demanding applications. Designed with a pressed steel cage, this bearing offers robustness and reliability, ensuring long-lasting use. Its precision construction allows for smooth operation under varying loads, making it an ideal choice for machinery requiring high reliability. The bearing boasts a dynamic load capacity of 365 kN and a static load capacity of 580 kN, providing the strength needed for complex engineering requirements. With a versatile operating temperature range, it functions effectively in both extreme cold and heat, leaning towards operational excellence in diverse environments. Moreover, NTN's commitment to quality guarantees consistent performance, making it the preferred choice for professionals in various industries.
Optimised for high-load applications with increased durability
Offers a wide operational temperature range for versatile use
Equipped with a pressed steel cage for enhanced structural integrity
Facilitates smooth and efficient rotation to minimise friction
Developed with quality materials to ensure longevity and performance reliability
Designed specifically for tapered rollers, allowing for better alignment and load distribution
Meets rigorous industry standards, reflecting superior engineering quality
Related links
- NTN 32930XU Single Row Tapered Roller 150 mm ID Roller Bearing, 210 mm OD
- NTN 23028EAKW33C3 Tapered 140 mm ID Spherical Roller Bearing, 210 mm OD
- NTN 32313U Single Row Tapered Roller 65 mm ID Roller Bearing, 140 mm OD
- NTN 33117U Single Row Tapered Roller 85 mm ID Roller Bearing, 140 mm OD
- NTN 23028EAKW33 Tapered 140 mm ID Spherical Roller Bearing, 210 mm OD
- SKF 23028 CCK/C4W33 Tapered 140 mm ID Roller Bearing, 210 mm OD
- SKF 23028 CCK/W33 Tapered 140 mm ID Roller Bearing, 210 mm OD
- SKF 23028 CCK/C3W33 Tapered 140 mm ID Roller Bearing, 210 mm OD
