NTN 33021U Taper Roller 105 mm ID Roller Bearing, 160 mm OD
- RS Stock No.:
- 455-234
- Mfr. Part No.:
- 33021U
- Brand:
- NTN
Subtotal (1 unit)*
$500.98
(exc. GST)
$551.08
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $500.98 |
*price indicative
- RS Stock No.:
- 455-234
- Mfr. Part No.:
- 33021U
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 105mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 420kN | |
| Bearing Material | Steel | |
| Cone Width | 43mm | |
| Number of Rows | 1 | |
| Series | 33021U | |
| Standards/Approvals | ISO 355 | |
| Bearing Dynamic Load Rating | 272kN | |
| End Type | Open | |
| Outside Diameter | 160mm | |
| Cup Width | 34mm | |
| Limiting Speed | 2800rpm | |
| Maximum Speed - Grease | 2100rpm | |
| Maximum Speed - Oil | 2800rpm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 105mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Static Load Rating 420kN | ||
Bearing Material Steel | ||
Cone Width 43mm | ||
Number of Rows 1 | ||
Series 33021U | ||
Standards/Approvals ISO 355 | ||
Bearing Dynamic Load Rating 272kN | ||
End Type Open | ||
Outside Diameter 160mm | ||
Cup Width 34mm | ||
Limiting Speed 2800rpm | ||
Maximum Speed - Grease 2100rpm | ||
Maximum Speed - Oil 2800rpm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearings are engineered for optimal performance and reliability in various applications. Designed to accommodate substantial radial and axial loads, they feature a robust pressed steel cage that ensures effective rolling element guidance. Ideal for use in demanding conditions, these bearings can perform efficiently at both low and high temperatures, proving their versatility. With a dynamic load rating of 272 kN and a static load rating of 420 kN, they assure durability over extended periods. Additionally, the low friction design optimally distributes loads, enhancing the lifespan of associated machinery. Accompanied by comprehensive documentation, these bearings are a must-have for any engineer or technician seeking dependable performance in their projects.
Engineered for high load capacities, providing stability in rigorous applications
Pressed steel cage enhances the overall design, ensuring reliable operation
Versatile performance range makes it suitable for various industrial environments
Low friction characteristics reduce wear and prolong bearing life
Efficient temperature tolerance enables operation in extreme conditions
Designed to meet rigorous engineering standards for reliability
Related links
- NTN 32021XU Taper Roller 105 mm ID Roller Bearing, 160 mm OD
- FAG 33021 Taper Roller 105 mm ID Roller Bearing, 160 mm OD
- SKF 32021 X Taper 105 mm ID Roller Bearing, 160 mm OD
- RS PRO 32021-X Taper 105 mm ID Roller Bearing, 160 mm OD
- SNR 32021A Single Row Tapered Roller 105 mm ID Roller Bearing, 160 mm OD
- NTN 32321U Taper Roller 105 mm ID Roller Bearing, 225 mm OD
- NTN 32221U Taper Roller 105 mm ID Roller Bearing, 190 mm OD
- FAG 32921 Taper Roller 105 mm ID Roller Bearing, 145 mm OD
