NTN 4T-M802048/M802011 Taper Roller 41 mm ID Needle Roller Thrust Bearing, 82 mm OD

Subtotal (1 unit)*

$74.29

(exc. GST)

$81.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$74.29

*price indicative

RS Stock No.:
453-598
Mfr. Part No.:
4T-M802048/M802011
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Thrust Bearing

Inside Diameter

41mm

Bore Type

Round

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Cup Width

20.193mm

Static Load Rating

104kN

Outside Diameter

82mm

End Type

Open

Bearing Dynamic Load Rating

89kN

Standards/Approvals

RoHS

Limiting Speed

6100rpm

Series

Inch

Maximum Speed - Oil

6100rpm

Maximum Speed - Grease

4600rpm

Bearing Material

Case Carburised Steel

Cone Width

25.654mm

Number of Rows

1

Bearing Type

Taper Roller

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is available in metric dimensions (ISO 355 and JIS B 1512 standards) and in inches (ABMA standard, including the metric series J). This type of bearing is the most widely used in the tapered roller bearing range and is generally mounted in opposition. It is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment.

Rolling element material made of case hardening steel

Supports high radial loads

Supports axial loads in one direction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy