NTN 4T-LM104949/LM104911 Taper Roller 50 mm ID Needle Roller Thrust Bearing, 82 mm OD
- RS Stock No.:
- 454-681
- Mfr. Part No.:
- 4T-LM104949/LM104911
- Brand:
- NTN
Subtotal (1 unit)*
$72.86
(exc. GST)
$80.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.86 |
*price indicative
- RS Stock No.:
- 454-681
- Mfr. Part No.:
- 4T-LM104949/LM104911
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 50mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 94kN | |
| Cup Width | 16.51mm | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 22.225mm | |
| Maximum Speed - Grease | 4300rpm | |
| Maximum Speed - Oil | 5700rpm | |
| Series | 4T-LM104949/LM104911 | |
| Standards/Approvals | RoHS, ABMA, ISO 355, JIS B 1512 | |
| Bearing Dynamic Load Rating | 77.5kN | |
| Outside Diameter | 82mm | |
| Limiting Speed | 4300rpm, 5700rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 50mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Static Load Rating 94kN | ||
Cup Width 16.51mm | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Cone Width 22.225mm | ||
Maximum Speed - Grease 4300rpm | ||
Maximum Speed - Oil 5700rpm | ||
Series 4T-LM104949/LM104911 | ||
Standards/Approvals RoHS, ABMA, ISO 355, JIS B 1512 | ||
Bearing Dynamic Load Rating 77.5kN | ||
Outside Diameter 82mm | ||
Limiting Speed 4300rpm, 5700rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is available in metric dimensions (ISO 355 and JIS B 1512 standards) and in inches (ABMA standard, including the metric series J). This type of bearing is the most widely used in the tapered roller bearing range and is generally mounted in opposition. It is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment.
Rolling element material made of case hardening steel
Supports high radial loads
Supports axial loads in one direction
Related links
- NTN 4T-M802048/M802011 Taper Roller 41 mm ID Needle Roller Thrust Bearing, 82 mm OD
- Timken LM104949/LM104911 Taper 50.8 mm ID Roller Bearing, 82.55 mm OD
- NTN 4T-JLM104948/JLM104910 Taper Roller 50 mm ID Roller Bearing, 82 mm OD
- NTN 4T-32210 Taper Roller 50 mm ID Needle Roller Thrust Bearing, 90 mm OD
- NTN 4T-30210 Taper Roller 50 mm ID Needle Roller Thrust Bearing, 90 mm OD
- NTN 4T-32010X Taper Roller 50 mm ID Needle Roller Thrust Bearing, 80 mm OD
- NTN 4T-L44649/L44610 Taper Roller 26.9 mm ID Needle Roller Thrust Bearing, 50 mm OD
- NTN 4T-30306 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 72 mm OD
