NTN 4T-JLM104910PK Single Row Tapered Roller Roller Bearing, 82 mm OD

Subtotal (1 unit)*

$28.11

(exc. GST)

$30.92

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$28.11

*price indicative

RS Stock No.:
453-179
Mfr. Part No.:
4T-JLM104910PK
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Outside Diameter

82mm

Cup Width

17mm

Number of Rows

1

Bearing Material

Case Carburised Steel

Series

4T-JLM104910PK

Standards/Approvals

RoHS, JIS B 1512, ABMA, ISO 355

Bearing Type

Single Row Tapered Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is engineered for precision and performance, catering to various industrial applications. Designed to accommodate radial and axial loads, it features a robust construction that ensures longevity and efficient operation. With its external diameter of 82 mm and outer ring width of 17 mm. This component is an essential addition for any machinery requiring smooth motion and minimal friction, supporting a seamless workflow in demanding environments. With a focus on high-quality engineering, this unit stands out in its class, offering an exceptional balance of strength and weight.

Designed to handle both radial and axial loads efficiently

Constructed for durability, ensuring a long service life

Optimally sized to fit a wide range of applications

Provides minimal friction for smooth operational performance

Engineered for precise movement in high-stress environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy