NTN 4T-HM911245/HM911210 Taper Roller 60.3 mm ID Roller Bearing, 130.1 mm OD
- RS Stock No.:
- 454-156
- Mfr. Part No.:
- 4T-HM911245/HM911210
- Brand:
- NTN
Subtotal (1 unit)*
$416.65
(exc. GST)
$458.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $416.65 |
*price indicative
- RS Stock No.:
- 454-156
- Mfr. Part No.:
- 4T-HM911245/HM911210
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60.3mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Number of Rows | 1 | |
| Cone Width | 33.338mm | |
| Cup Width | 23.812mm | |
| Bearing Material | Case Carburised Steel | |
| Outside Diameter | 130.1mm | |
| Static Load Rating | 186kN | |
| Standards/Approvals | RoHS, JIS B 1512, ABMA, ISO 355 | |
| Maximum Speed - Oil | 3600rpm | |
| Maximum Speed - Grease | 2700rpm | |
| Bearing Dynamic Load Rating | 173kN | |
| Limiting Speed | 3600rpm, 2700rpm | |
| Series | HM | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 60.3mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Number of Rows 1 | ||
Cone Width 33.338mm | ||
Cup Width 23.812mm | ||
Bearing Material Case Carburised Steel | ||
Outside Diameter 130.1mm | ||
Static Load Rating 186kN | ||
Standards/Approvals RoHS, JIS B 1512, ABMA, ISO 355 | ||
Maximum Speed - Oil 3600rpm | ||
Maximum Speed - Grease 2700rpm | ||
Bearing Dynamic Load Rating 173kN | ||
Limiting Speed 3600rpm, 2700rpm | ||
Series HM | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearings are expertly designed for optimal performance in demanding applications. With precision engineering, these bearings ensure reliable operation while maintaining high load capacities. Ideal for various industrial applications, they provide a robust solution for effectively handling radial and axial loads. Equipped with a pressed steel cage, this product stands out in durability and efficiency, making it a preferred choice among engineers and technicians alike. The noteworthy design features include specific internal and external diameters tailored to suit diverse machinery needs while enabling smooth operations.
Ideal for a wide range of industrial machinery and applications
Engineered to withstand extreme operating temperatures and maintain stability
Designed with specific internal and external dimensions for a precise fit
Features a unique design that promotes reliable and smooth operation
Ability to support high dynamic and static loads for enhanced performance
Related links
- NTN 4T-L319249/L319210 Taper Roller 95.2 mm ID Roller Bearing, 130.1 mm OD
- NTN 4T-3980/3920 Taper Roller 60.3 mm ID Roller Bearing, 112.7 mm OD
- NTN 4T-28985/28920 Taper Roller 60.3 mm ID Roller Bearing, 101.6 mm OD
- NTN 4T-15590/15523 Taper Roller 28.5 mm ID Roller Bearing, 60.3 mm OD
- Timken HM911244/HM911210 Taper 59.98 mm ID Roller Bearing, 130.17 mm OD
- SNR Insert Bearing 60.3 mm ID 110 mm OD UC212-38G2
- NSK Insert Bearing 40 mm ID 60.3 mm OD 1040-40DECG
- NSK-RHP Bearing Insert 40 mm ID 60.3 mm OD 1040-40DECG
