NTN 4T-45284/45220 Taper Roller 50.8 mm ID Roller Bearing, 104.7 mm OD

Subtotal (1 unit)*

$182.65

(exc. GST)

$200.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$182.65

*price indicative

RS Stock No.:
453-977
Mfr. Part No.:
4T-45284/45220
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

50.8mm

Bore Type

Round

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Cup Width

23.812mm

Static Load Rating

169kN

Outside Diameter

104.7mm

Number of Rows

1

Cone Width

30.958mm

Bearing Material

Case Carburised Steel

Maximum Speed - Grease

3500rpm

Limiting Speed

4700rpm, 3500rpm

Maximum Speed - Oil

4700rpm

Bearing Dynamic Load Rating

144kN

Standards/Approvals

RoHS, JIS B 1512, ISO 355, ABMA

Series

4T-45284/45220

Race Type

Tapered

Bearing Type

Taper Roller

COO (Country of Origin):
JP
The NTN Single row tapered roller bearings offer exceptional reliability and efficiency for various applications. Designed with precision engineering, this component ensures optimal load distribution and minimal friction, resulting in outstanding performance in demanding environments. With a robust pressed steel cage, this bearing is built to withstand heavy loads while maintaining durability. The internal and external diameters are expertly crafted to ensure a snug fit, reducing wear over time. Whether in automotive or industrial machinery, this product delivers superior performance and longevity, making it an excellent choice for professionals seeking quality and dependability.

Low friction characteristics contribute to smoother operation and reduced energy consumption

Versatile applications across various industries, from automotive to manufacturing

Manufactured to exacting standards, ensuring high quality and consistency

Designed to withstand extreme temperature variations, ensuring reliability in diverse conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy