NTN 4T-497/493 Taper Roller 85.5 mm ID Roller Bearing, 187.5 mm OD
- RS Stock No.:
- 454-133
- Mfr. Part No.:
- 4T-497/493
- Brand:
- NTN
Subtotal (1 unit)*
$197.09
(exc. GST)
$216.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $197.09 |
*price indicative
- RS Stock No.:
- 454-133
- Mfr. Part No.:
- 4T-497/493
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85.5mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Bearing Material | Case Carburised Steel | |
| Maximum Speed - Grease | 2600rpm | |
| Maximum Speed - Oil | 3500rpm | |
| Series | Inch | |
| Standards/Approvals | ABMA, JIS B 1512, RoHS, ISO 355 | |
| Bearing Dynamic Load Rating | 129kN | |
| Outside Diameter | 187.5mm | |
| Static Load Rating | 189kN | |
| Cup Width | 22.225mm | |
| Number of Rows | 1 | |
| Cone Width | 29.769mm | |
| Limiting Speed | 2600rpm, 3500rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 85.5mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Bearing Material Case Carburised Steel | ||
Maximum Speed - Grease 2600rpm | ||
Maximum Speed - Oil 3500rpm | ||
Series Inch | ||
Standards/Approvals ABMA, JIS B 1512, RoHS, ISO 355 | ||
Bearing Dynamic Load Rating 129kN | ||
Outside Diameter 187.5mm | ||
Static Load Rating 189kN | ||
Cup Width 22.225mm | ||
Number of Rows 1 | ||
Cone Width 29.769mm | ||
Limiting Speed 2600rpm, 3500rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN single row tapered roller bearing designed to provide superior performance in a variety of applications. This remarkable product is crafted for optimal load distribution, featuring a pressed steel cage that enhances reliability and durability. With its precise engineering, it ensures smooth operation while maintaining high tolerance levels, allowing for efficient handling of axial and radial loads. The innovative design facilitates easy assembly, making it an ideal choice for both industrial and automotive sectors. Whether used in machinery or transportation, this bearing consistently delivers exceptional results, contributing to longer service life and reduced maintenance costs.
Engineered with a robust pressed steel cage for enhanced durability
Optimised for superior load distribution, ensuring long-lasting performance
Designed for easy installation, offering convenience for users
Facilitates smooth operation under varying load conditions
Ideal for both industrial and automotive applications
Related links
- Timken 497/493 Taper 85.72 mm ID Roller Bearing, 136.52 mm OD
- NTN 4T-497 Single Row Tapered Roller 85.725 mm ID Roller Bearing, 109.5 mm OD
- SKF, FSNL 528 Bearing Protector Cast Iron 187.5 mm OD
- NTN 4T-HM907643 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 85.5 mm OD
- NTN 4T-55187C Single Row Tapered Roller 47.625 mm ID Roller Bearing, 85.5 mm OD
- Timken 495A/493 Taper 76.2 mm ID Roller Bearing, 136.53 mm OD
- NTN 4T-15113/15245 Taper Roller Roller Bearing
- NTN 4T-07087X/07210X Taper Roller Roller Bearing
