SKF 30220 Taper 100 mm ID Roller Bearing, 180 mm OD
- RS Stock No.:
- 208-0180
- Mfr. Part No.:
- 30220
- Brand:
- SKF
Subtotal (1 unit)*
$470.22
(exc. GST)
$517.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $470.22 |
*price indicative
- RS Stock No.:
- 208-0180
- Mfr. Part No.:
- 30220
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Bore Type | Parallel | |
| Cage Material | Pressed Steel | |
| Bearing Material | Steel | |
| Cone Width | 37.78mm | |
| Static Load Rating | 360kN | |
| Cup Width | 29mm | |
| Number of Rows | 1 | |
| Bearing Dynamic Load Rating | 277kN | |
| Standards/Approvals | No | |
| Limiting Speed | 3600rpm | |
| End Type | Shielded | |
| Outside Diameter | 180mm | |
| Bearing Type | Taper | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Bore Type Parallel | ||
Cage Material Pressed Steel | ||
Bearing Material Steel | ||
Cone Width 37.78mm | ||
Static Load Rating 360kN | ||
Cup Width 29mm | ||
Number of Rows 1 | ||
Bearing Dynamic Load Rating 277kN | ||
Standards/Approvals No | ||
Limiting Speed 3600rpm | ||
End Type Shielded | ||
Outside Diameter 180mm | ||
Bearing Type Taper | ||
Race Type Tapered | ||
- COO (Country of Origin):
- DE
SKF Explorer Tapered Roller Bearing, 100mm Inside Diameter, 180mm Outside Diameter - 30220
This tapered roller bearing is designed for high-performance applications in automation and mechanical industries. It features an inside diameter of 100mm and an outside diameter of 180mm, ensuring compatibility with various machinery setups. The single-row design and robust construction make it ideal for handling both radial and axial loads effectively.
Features & Benefits
• High static load rating of 320kN supports heavy-duty use
• Dynamic load rating of 304kN enhances operational reliability
• Narrow race width of 37mm optimises space in equipment
• Made with sheet metal cage for durability and reduced friction
Applications
• Used in construction machinery for load-bearing capabilities
• Applicable in automotive assemblies for enhanced performance
• Suitable for industrial equipment requiring reliable rotation
• Utilised in conveyor systems where high load support is necessary
What are the operational limits of this bearing in terms of speed?
The reference speed of this bearing is 3000rpm, while the limiting speed can reach up to 3600rpm, making it suitable for high-speed applications.
How does the cage material impact the bearing's performance?
The sheet metal cage reduces friction during operation, enhancing durability and contributing to smoother performance even under heavy loads.
What maintenance practices should be followed for optimal performance?
Regular lubrication is essential to maintain performance. Checking for wear and replacing the bearing as necessary will prolong its service life.
Can this bearing support applications with significant axial loads?
Yes, the design allows it to handle both radial and axial loads effectively, making it suitable for various demanding applications.
Related links
- RS PRO 30220 Taper 100 mm ID Roller Bearing, 180 mm OD
- SKF 32220 Taper 100 mm ID Roller Bearing, 180 mm OD
- SKF C 2220 K/C3 Taper 100 mm ID Roller Bearing, 180 mm OD
- NTN 23220EAKW33C3 Taper 100 mm ID Spherical Roller Bearing, 180 mm OD
- FAG 30220-A Taper Roller 100 mm ID Roller Bearing, 180 mm OD
- NTN 33220U Taper Roller 100 mm ID Roller Bearing, 180 mm OD
- FAG 33220 Taper Roller 100 mm ID Roller Bearing, 180 mm OD
- NTN 30220U Taper Roller 100 mm ID Roller Bearing, 180 mm OD
