NTN 4T-JH307749/JH307710 Taper Roller 55 mm ID Roller Bearing, 110 mm OD

Subtotal (1 unit)*

$282.84

(exc. GST)

$311.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$282.84

*price indicative

RS Stock No.:
453-998
Mfr. Part No.:
4T-JH307749/JH307710
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

55mm

Bore Type

Round

Roller Material

Case Hardening Steel

Cage Material

Pressed Steel

Bearing Material

Case Carburised Steel

Cup Width

32mm

Number of Rows

1

Cone Width

39mm

Maximum Speed - Grease

3500rpm

Limiting Speed

4600rpm, 3500rpm

Static Load Rating

219kN

Series

4T-JH307749/JH307710

Standards/Approvals

ABMA, JIS B 1512, RoHS, ISO 355

Bearing Dynamic Load Rating

192kN

Outside Diameter

110mm

Maximum Speed - Oil

4600rpm

Race Type

Tapered

Bearing Type

Taper Roller

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing embodies precision engineering and innovative design, born from the expertise of ntn. Made for high performance, it integrates advanced features that guarantee reliability and efficiency in demanding applications. The robust construction supports optimal load distribution, making it suitable for various industries. With excellent ratings for dynamic and static load capacities, this bearing ensures longevity and strength, even under heavy use. The internal and external diameters are perfectly balanced to enhance functionality and facilitate easy installation, proving it a vital component for any mechanical assembly. Furthermore, its capable temperature range accommodates a variety of operational environments, allowing seamless transitions between conditions.

Capable of withstanding extreme temperatures up to 120 °C

Fitted with specifications for both oil and grease lubrication

Comes with a comprehensive kit content for added convenience

Constructed using high-quality materials for improved durability

Provides enhanced resistance to fatigue under varying load conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy