NTN 4T-3478/3420 Taper Roller 34.9 mm ID Roller Bearing, 79.3 mm OD

Subtotal (1 unit)*

$139.91

(exc. GST)

$153.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$139.91

*price indicative

RS Stock No.:
453-958
Mfr. Part No.:
4T-3478/3420
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

34.9mm

Bore Type

Round

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Outside Diameter

79.3mm

Static Load Rating

114kN

Cup Width

23.812mm

Number of Rows

1

Cone Width

29.771mm

Bearing Material

Case Hardening Steel

Bearing Dynamic Load Rating

103kN

Maximum Speed - Oil

6600rpm

Series

4T-3478/3420

Standards/Approvals

RoHS, ISO 355, ABMA, JIS B 1512

Maximum Speed - Grease

4900rpm

Limiting Speed

6600rpm, 4900rpm

Bearing Type

Taper Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is designed for high performance and reliability in a range of applications. Featuring a robust pressed steel cage, it ensures the effective support of dynamic loads while facilitating smooth rotational motion. Engineered with precision, this bearing caters to the demands of various industries, delivering optimal operational efficiency. With an internal diameter of 34.925 mm and an external diameter of 79.375 mm, it is built to withstand significant load conditions. The incorporation of advanced materials enhances durability, making this component a vital asset for machinery that operates under rigorous environments.

Designed for dynamic and static load applications, ensuring reliability in movement

Optimised for high fatigue resistance, extending the lifespan of machinery

Wide operating temperature range allows adaptability in diverse environments

Max shoulder diameters facilitate precise fitting and alignment

Lightweight construction ensures minimal impact on overall equipment weight

Rated for both oil and grease lubrication, offering versatility in maintenance options

Incorporates meticulously calculated coefficients for performance optimisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy