NTN 4T-HM89249/HM89210 Taper Roller 36.5 mm ID Roller Bearing, 79.3 mm OD
- RS Stock No.:
- 453-995
- Mfr. Part No.:
- 4T-HM89249/HM89210
- Brand:
- NTN
Subtotal (1 unit)*
$107.82
(exc. GST)
$118.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.82 |
*price indicative
- RS Stock No.:
- 453-995
- Mfr. Part No.:
- 4T-HM89249/HM89210
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 36.5mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Cup Width | 22.664mm | |
| Static Load Rating | 104kN | |
| Outside Diameter | 79.3mm | |
| Standards/Approvals | ISO 355, RoHS, JIS B 1512, ABMA | |
| Number of Rows | 1 | |
| Bearing Dynamic Load Rating | 95.5kN | |
| Bearing Material | Case Carburised Steel | |
| Series | 4T-HM89249/HM89210 | |
| Maximum Speed - Oil | 6600rpm | |
| Maximum Speed - Grease | 5000rpm | |
| Limiting Speed | 6600rpm, 5000rpm | |
| Cone Width | 28.829mm | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 36.5mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Cup Width 22.664mm | ||
Static Load Rating 104kN | ||
Outside Diameter 79.3mm | ||
Standards/Approvals ISO 355, RoHS, JIS B 1512, ABMA | ||
Number of Rows 1 | ||
Bearing Dynamic Load Rating 95.5kN | ||
Bearing Material Case Carburised Steel | ||
Series 4T-HM89249/HM89210 | ||
Maximum Speed - Oil 6600rpm | ||
Maximum Speed - Grease 5000rpm | ||
Limiting Speed 6600rpm, 5000rpm | ||
Cone Width 28.829mm | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is expertly crafted for reliability and performance. Designed for applications where load capacity and durability are paramount, it features a robust pressed steel cage that ensures longevity. With precisely engineered dimensions, it strikes a balance between dynamic efficiency and static stability. The product stands out with a maximum operational flexibility across a range of industries, showcasing a unique combination of strength and precision. Optimal for both oil and grease lubrication, it caters to diverse operational requirements, making it an ideal choice for those who demand excellence in their machinery components.
Exhibits excellent temperature resilience, supporting a broad temperature range
Tailored for easy integration in various industrial applications
Optimised for both oil and grease lubrication approaches, ensuring versatility
Features a precision-engineered geometry for reliable functioning
Designed to deliver extended service life, minimising maintenance needs
Related links
- NTN 4T-26882/26822 Taper Roller 41.2 mm ID Roller Bearing, 79.3 mm OD
- NTN 4T-3478/3420 Taper Roller 34.9 mm ID Roller Bearing, 79.3 mm OD
- NTN 4T-3490/3420 Taper Roller 38.1 mm ID Roller Bearing, 79.3 mm OD
- SKF 3982/3920/2/Q Taper Roller 36.5 mm ID Tapered Roller Bearing, 112.7 mm OD
- NTN 4T-07087X/07210X Taper Roller Roller Bearing
- NTN 4T-25590/25523 Taper Roller Roller Bearing, 82.931 mm OD
- NTN 4T-HM212010 Taper Roller Roller Bearing, 122.238 mm OD
- NTN 4T-15113/15245 Taper Roller Roller Bearing
