NTN 4T-26882/26822 Taper Roller 41.2 mm ID Roller Bearing, 79.3 mm OD
- RS Stock No.:
- 453-848
- Mfr. Part No.:
- 4T-26882/26822
- Brand:
- NTN
Subtotal (1 unit)*
$103.27
(exc. GST)
$113.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.27 |
*price indicative
- RS Stock No.:
- 453-848
- Mfr. Part No.:
- 4T-26882/26822
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 41.2mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Cup Width | 19.05mm | |
| Static Load Rating | 97.5kN | |
| Outside Diameter | 79.3mm | |
| Series | 4T-26882/26822 | |
| Cone Width | 25.4mm | |
| Bearing Dynamic Load Rating | 85kN | |
| Standards/Approvals | RoHS, ABMA, JIS B 1512, ISO 355 | |
| Number of Rows | 1 | |
| Maximum Speed - Oil | 6400rpm | |
| Maximum Speed - Grease | 4800rpm | |
| Limiting Speed | 6400rpm, 8400rpm | |
| Bearing Material | Case Carburised Steel | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 41.2mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Cup Width 19.05mm | ||
Static Load Rating 97.5kN | ||
Outside Diameter 79.3mm | ||
Series 4T-26882/26822 | ||
Cone Width 25.4mm | ||
Bearing Dynamic Load Rating 85kN | ||
Standards/Approvals RoHS, ABMA, JIS B 1512, ISO 355 | ||
Number of Rows 1 | ||
Maximum Speed - Oil 6400rpm | ||
Maximum Speed - Grease 4800rpm | ||
Limiting Speed 6400rpm, 8400rpm | ||
Bearing Material Case Carburised Steel | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered to provide superior load handling and reliability in various industrial applications. Designed with precision, the bearing features a pressed steel cage that enhances durability and performance. With its optimal internal and external diameters, it ensures a perfect fit in your machinery, facilitating efficient operation and reduced wear over time. The robust construction promises longevity, even under strenuous conditions, making it ideal for demanding environments. This product stands out with its excellent grease and oil lubrication limits, helping to maintain efficiency and prolonging the service life significantly.
Optimally designed for effective load distribution and stability
Provides high resistance to wear due to its robust material composition
Features excellent lubrication limits for enhanced operational efficiency
Compact dimensions ensure compatibility with diverse applications
Static and dynamic load ratings ensure reliable performance under stress
Related links
- NTN 4T-HM89249/HM89210 Taper Roller 36.5 mm ID Roller Bearing, 79.3 mm OD
- NTN 4T-3478/3420 Taper Roller 34.9 mm ID Roller Bearing, 79.3 mm OD
- NTN 4T-3490/3420 Taper Roller 38.1 mm ID Roller Bearing, 79.3 mm OD
- NTN 4T-24780/24720 Taper Roller 41.2 mm ID Roller Bearing, 76 mm OD
- NTN 4T-11162/11300 Taper Roller 41.2 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-HM804840/HM804810 Taper Roller 41.2 mm ID Roller Bearing, 95.2 mm OD
- NTN 4T-LM501349/LM501314 Taper Roller 41.2 mm ID Roller Bearing, 73.4 mm OD
- NTN 4T-HM803145/HM803110 Taper Roller 41.2 mm ID Roller Bearing, 88.9 mm OD
