NTN NA6918R 90 mm ID Roller Bearing Machined-ring, Needle Roller, 125 mm OD

Subtotal (1 unit)*

$914.13

(exc. GST)

$1,005.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$914.13

*price indicative

RS Stock No.:
453-761
Mfr. Part No.:
NA6918R
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

90mm

Race Width

63mm

Bore Type

Cylindrical

Roller Material

Steel

Outside Diameter

125mm

Internal Clearance

CN

Static Load Rating

425kN

Number of Rows

2

Bearing Material

Steel

Dynamic Load Rating

175kN

Standards/Approvals

RoHS

Series

NA6918R

Maximum Speed - Oil

3800rpm

Limiting Speed

2500rpm

Maximum Speed - Grease

2500rpm

Bearing Type

Machined-ring, Needle Roller

Race Type

Needle Roller

COO (Country of Origin):
JP
The NTN Needle roller bearing features a machined-ring design with an inner ring, creating an optimal solution for applications requiring high load capacity and minimal axial space. Engineered to deliver superior performance, it provides exceptional reliability in demanding conditions, making it an ideal choice for various mechanical systems. With its robust structure, the bearing ensures smooth operation across a wide range of speeds and temperatures, contributing to extended service life and improved system efficiency. The inclusion of lubrication holes facilitates enhanced maintenance whilst promoting optimal performance, affirming its crucial role in machinery where precision and durability are paramount.

Operates effectively within a broad temperature range, from -20 °C to 120 °C

Offers a dynamic load rating ensuring optimal performance under varied operational conditions

Built with high-quality rolling element materials for increased wear resistance

Radial clearance class allows for consistency in performance across applications

Compact dimensions maximise axial space, fitting seamlessly into tight installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy