NTN NK43/30R 43 mm ID Roller Bearing Needle Roller, 53 mm OD
- RS Stock No.:
- 453-916
- Mfr. Part No.:
- NK43/30R
- Brand:
- NTN
Subtotal (1 unit)*
$74.31
(exc. GST)
$81.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.31 |
*price indicative
- RS Stock No.:
- 453-916
- Mfr. Part No.:
- NK43/30R
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 43mm | |
| Race Width | 30mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Maximum Speed - Grease | 6500rpm | |
| Maximum Speed - Oil | 9500rpm | |
| Limiting Speed | 9500rpm | |
| Series | NK43/30R | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Dynamic Load Rating | 40kN | |
| Outside Diameter | 53mm | |
| Static Load Rating | 82kN | |
| Bearing Material | High Carbon Chrome Steel | |
| Race Type | Machine-Ring | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 43mm | ||
Race Width 30mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Maximum Speed - Grease 6500rpm | ||
Maximum Speed - Oil 9500rpm | ||
Limiting Speed 9500rpm | ||
Series NK43/30R | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Dynamic Load Rating 40kN | ||
Outside Diameter 53mm | ||
Static Load Rating 82kN | ||
Bearing Material High Carbon Chrome Steel | ||
Race Type Machine-Ring | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing is a meticulously engineered component designed for optimal performance in various mechanical applications. This bearing features a machined-ring structure and is crafted without an inner ring, making it lightweight yet robust. Its double-side ribs ensure enhanced stability during operation, while the lubrication hole facilitates precise maintenance, promoting longevity. Ideal for demanding environments, this bearing can function efficiently within a broad temperature range. Its precision engineering guarantees reliable operation under standard loading conditions, making it a dependable choice for assembly in machinery requiring high-performance components.
Operates effectively across a wide temperature spectrum
Manufactured from high-quality materials for maximum reliability
Precision engineering meets diverse industrial requirements
Robust dynamic load rating supports heavy operational demands
Related links
- NTN NK43/30R+1R38X43X30 38 mm ID Roller Bearing Machined-ring 53 mm OD
- NTN NK43/20R 43 mm ID Roller Bearing Machined-ring 53 mm OD
- NTN NK43/20R+1R38X43X20 38 mm ID Roller Bearing Machined-ring 53 mm OD
- SKF NKI 38/30 38 mm ID Roller Bearing Needle Roller, 53 mm OD
- INA NK43/20-XL 43 mm ID Roller Bearing Needle, 53 mm OD
- NTN 4T-LM806649/LM806610 Taper Roller 53 mm ID Needle Roller Thrust Bearing, 88 mm OD
- INA NK43/30-XL 53 mm ID Roller Bearing Needle, 53 mm OD
- NTN NKS43 43 mm ID Needle Roller Bearing Needle Roller, 58 mm OD
