NTN NK43/20R 43 mm ID Roller Bearing Machined-ring, Needle Roller, 53 mm OD
- RS Stock No.:
- 453-914
- Mfr. Part No.:
- NK43/20R
- Brand:
- NTN
Subtotal (1 unit)*
$61.44
(exc. GST)
$67.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.44 |
*price indicative
- RS Stock No.:
- 453-914
- Mfr. Part No.:
- NK43/20R
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 43mm | |
| Race Width | 20mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Dynamic Load Rating | 27.5kN | |
| Standards/Approvals | RoHS | |
| Series | NK43/20R | |
| Maximum Speed - Oil | 9500rpm | |
| Maximum Speed - Grease | 6500rpm | |
| Outside Diameter | 53mm | |
| Internal Clearance | CN | |
| Static Load Rating | 51kN | |
| Number of Rows | 1 | |
| End Type | Open | |
| Limiting Speed | 9500rpm | |
| Bearing Material | High Carbon Chrome Steel | |
| Bearing Type | Machined-ring, Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 43mm | ||
Race Width 20mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Dynamic Load Rating 27.5kN | ||
Standards/Approvals RoHS | ||
Series NK43/20R | ||
Maximum Speed - Oil 9500rpm | ||
Maximum Speed - Grease 6500rpm | ||
Outside Diameter 53mm | ||
Internal Clearance CN | ||
Static Load Rating 51kN | ||
Number of Rows 1 | ||
End Type Open | ||
Limiting Speed 9500rpm | ||
Bearing Material High Carbon Chrome Steel | ||
Bearing Type Machined-ring, Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing is engineered for precision and durability, offering robust performance even in demanding conditions. With a machined-ring design and no inner ring, it boasts significant versatility across various applications. This product excels in low operating temperatures and is ideal for environments where weight and space savings are paramount. Its lubrication hole ensures effective oil flow, while the double-side ribs enhance stability and performance during operations. The commitment to excellence is evident in every aspect of this bearing, making it a reliable choice for engineers and manufacturers alike.
Offers a high precision class to ensure smooth operation
Constructed from premium rolling element materials for enhanced longevity
Perfect for applications requiring a compact bearing solution
Maintains performance across a wide temperature range, from -20 °C to 120 °C
Related links
- NTN NK43/20R+1R38X43X20 38 mm ID Roller Bearing Machined-ring 53 mm OD
- NTN NK43/30R+1R38X43X30 38 mm ID Roller Bearing Machined-ring 53 mm OD
- NTN NK43/30R 43 mm ID Roller Bearing Needle Roller, 53 mm OD
- NTN NK14/20R 14 mm ID Needle Roller Thrust Bearing Machined-ring 22 mm OD
- NTN NK28/20R 28 mm ID Needle Roller Thrust Bearing Machined-ring 37 mm OD
- NTN NK16/20R 16 mm ID Needle Roller Thrust Bearing Machined-ring 24 mm OD
- NTN NK14/20R+1R10X14X20 10 mm ID Roller Bearing Machined-ring 22 mm OD
- NTN NK29/20R+1R25X29X20 25 mm ID Needle Roller Thrust Bearing Machined-ring 38 mm OD
