NTN NK43/30R+1R38X43X30 38 mm ID Roller Bearing Machined-ring, Needle Roller, 53 mm OD

Subtotal (1 unit)*

$107.69

(exc. GST)

$118.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$107.69

*price indicative

RS Stock No.:
453-784
Mfr. Part No.:
NK43/30R+1R38X43X30
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

38mm

Race Width

30mm

Bore Type

Round

Roller Material

Steel

Cage Material

Steel

Maximum Speed - Grease

6500rpm

Limiting Speed

9500rpm

Outside Diameter

53mm

Maximum Speed - Oil

9500rpm

Series

NK43/30R+1R38X43X30

Number of Rows

1

Bearing Material

Steel

Internal Clearance

CN

Standards/Approvals

RoHS

Static Load Rating

82kN

Dynamic Load Rating

40kN

End Type

Open

Bearing Type

Machined-ring, Needle Roller

COO (Country of Origin):
JP
The NTN Needle roller bearing is meticulously engineered to deliver exceptional performance in various applications. Designed with a machined-ring and inner ring, it is ideal for handling radial and axial loads with utmost reliability. The innovative double-side ribs and integrated lubrication holes ensure efficient lubrication, enhancing the bearing’s longevity and performance under demanding conditions. Crafted from high-quality materials, this bearing excels in durability, making it suitable for a variety of engineering applications. With precision tolerances and a well-defined operating temperature range, it meets the rigorous requirements of modern industrial environments.

Integrated lubrication holes promote optimal performance

Precision engineering allows for minimal radial clearance

Durable construction ensures long-lasting reliability

Wide operating temperature range supports versatile applications

Designed for ease of installation in various setups

High dynamic and static load ratings enhance application versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy