NTN NKS43 43 mm ID Needle Roller Bearing Needle Roller, 58 mm OD
- RS Stock No.:
- 640-104
- Mfr. Part No.:
- NKS43
- Brand:
- NTN
Subtotal (1 unit)*
$113.02
(exc. GST)
$124.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.02 |
*price indicative
- RS Stock No.:
- 640-104
- Mfr. Part No.:
- NKS43
- Brand:
- NTN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 43mm | |
| Race Width | 22mm | |
| Static Load Rating | 49kN | |
| Maximum Speed - Grease | 6500rpm | |
| Maximum Speed - Oil | 9500rpm | |
| Series | NKS | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 29.1kN | |
| Outside Diameter | 58mm | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 43mm | ||
Race Width 22mm | ||
Static Load Rating 49kN | ||
Maximum Speed - Grease 6500rpm | ||
Maximum Speed - Oil 9500rpm | ||
Series NKS | ||
Standards/Approvals No | ||
Dynamic Load Rating 29.1kN | ||
Outside Diameter 58mm | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing features a machined outer ring and is designed without an inner ring, making it suitable for applications where the shaft acts as the raceway. It includes a single side rib and a single side plate for axial guidance and support, enabling it to handle heavy loads efficiently. Its robust construction ensures durability and reliable performance in demanding conditions.
29.1 kN dynamic load rating
49 kN static load rating
Related links
- NTN 1R50X58X30 50 mm ID Needle Roller Bearing Needle Roller, 58 mm OD
- NTN 1R50X58X22 50 mm ID Needle Roller Bearing Needle Roller, 58 mm OD
- NTN 1R50X58X40 50 mm ID Needle Roller Bearing Needle Roller, 58 mm OD
- NTN 1R50X58X23D 50 mm ID Needle Roller Bearing Needle Roller, 58 mm OD
- INA NKXR45-Z-XL 45 mm ID Needle Roller Bearing Axial Cylindrical Roller 58 mm OD
- NTN HK5020 50 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 58 mm OD
- NTN HK5022L/3AS 50 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 58 mm OD
- NTN HK5025 50 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 58 mm OD
