INA NK43/30-XL 53 mm ID Roller Bearing Needle, 53 mm OD
- RS Stock No.:
- 194-7356
- Mfr. Part No.:
- NK43/30-XL
- Brand:
- INA
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$115.04
(exc. GST)
$126.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $115.04 | - |
| 13 - 24 | $111.81 | 2% |
| 25 + | $108.82 | 5% |
*price indicative
- RS Stock No.:
- 194-7356
- Mfr. Part No.:
- NK43/30-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 53mm | |
| Race Width | 30mm | |
| Bore Type | Parallel | |
| Static Load Rating | 85kN | |
| Outside Diameter | 53mm | |
| End Type | Open | |
| Dynamic Load Rating | 45.5kN | |
| Standards/Approvals | No | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 53mm | ||
Race Width 30mm | ||
Bore Type Parallel | ||
Static Load Rating 85kN | ||
Outside Diameter 53mm | ||
End Type Open | ||
Dynamic Load Rating 45.5kN | ||
Standards/Approvals No | ||
Bearing Type Needle | ||
The Bearings can support high to very high radial forces
Are used when the load carrying capacity or accuracy of drawn cup needle roller bearings with open ends is no longer sufficient and the high load capacity of cylindrical roller bearings is not yet required
Can only support radial loads and, as a result, are highly suitable for use as non-locating bearings (they permit axial displacement of the shaft relative to the housing in the bearing)
Permit high speeds in spite of line contact
Compensate misalignments between the shaft and housing (aligning needle roller bearings)
Require only a very small radial design envelope, particularly if the bearing arrangement is designed without an inner ring
Are available in numerous sizes and designs
Result in particularly compact, cost-effective and economical bearing arrangements
Related links
- INA NK43/20-XL 43 mm ID Roller Bearing Needle, 53 mm OD
- NTN NK43/30R 43 mm ID Roller Bearing Needle Roller, 53 mm OD
- NTN NK43/20R 43 mm ID Roller Bearing Machined-ring 53 mm OD
- NTN NK43/30R+1R38X43X30 38 mm ID Roller Bearing Machined-ring 53 mm OD
- NTN NK43/20R+1R38X43X20 38 mm ID Roller Bearing Machined-ring 53 mm OD
- SKF NKI 38/30 38 mm ID Roller Bearing Needle Roller, 53 mm OD
- INA NK37/30-XL 47 mm ID Roller Bearing Needle, 47 mm OD
- INA NK47/30-XL 57 mm ID Roller Bearing Needle, 57 mm OD
