NTN NK42/30R 42 mm ID Roller Bearing Needle Roller, Machined-ring, 52 mm OD
- RS Stock No.:
- 453-913
- Mfr. Part No.:
- NK42/30R
- Brand:
- NTN
Subtotal (1 unit)*
$73.01
(exc. GST)
$80.31
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $73.01 |
*price indicative
- RS Stock No.:
- 453-913
- Mfr. Part No.:
- NK42/30R
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 42mm | |
| Race Width | 30mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Limiting Speed | 6500rpm | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 79kN | |
| Internal Clearance | CN | |
| Outside Diameter | 52mm | |
| Dynamic Load Rating | 39kN | |
| End Type | Open | |
| Standards/Approvals | P0 | |
| Series | NK42/30R | |
| Maximum Speed - Oil | 9500rpm | |
| Maximum Speed - Grease | 6500rpm | |
| Bearing Type | Needle Roller, Machined-ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 42mm | ||
Race Width 30mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Limiting Speed 6500rpm | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 79kN | ||
Internal Clearance CN | ||
Outside Diameter 52mm | ||
Dynamic Load Rating 39kN | ||
End Type Open | ||
Standards/Approvals P0 | ||
Series NK42/30R | ||
Maximum Speed - Oil 9500rpm | ||
Maximum Speed - Grease 6500rpm | ||
Bearing Type Needle Roller, Machined-ring | ||
- COO (Country of Origin):
- JP
The NTN needle roller bearing designed for reliability and durability in demanding applications. With its innovative machined-ring construction, this bearing offers exceptional performance due to the absence of an inner ring, making it ideal for compact assemblies. Built to support radial loads efficiently, it accommodates varied operational conditions with ease. The product showcases advanced features like double-side ribs and a lubrication hole, ensuring optimal maintenance and functionality. Whether for industrial machinery or automotive applications, the NK42/30R guarantees reduced friction and extended service life under a range of speeds and loads. Experience superior performance with this meticulously crafted bearing solution.
Dynamic load rating allows for higher performance under variable loads
Min operating temperature of -20 °C accommodates diverse environmental conditions
Max operating temperature of 120 °C supports a wide range of operational scenarios
Max shoulder diameter optimises fit within bearing housings
Rolling element material contributes to enhanced durability and resistance
Related links
- NTN NK42/20R 42 mm ID Roller Bearing Machined-ring 52 mm OD
- NTN NK47/30R+1R42X47X30 42 mm ID Roller Bearing Needle Roller 57 mm OD
- NTN NK32/30R+1R28X32X30 28 mm ID Roller Bearing Needle Roller 42 mm OD
- NTN RNA49/32R 40 mm ID Roller Bearing Machined-ring 52 mm OD
- NTN NK32/20R 32 mm ID Roller Bearing Needle Roller 42 mm OD
- NTN NK47/30R 47 mm ID Roller Bearing Needle Roller 57 mm OD
- NTN NK37/30R 37 mm ID Roller Bearing Needle Roller 47 mm OD
- NTN NK37/30R+1R32X37X30 32 mm ID Roller Bearing Needle Roller 47 mm OD
