NTN 4T-15520 Single Row Tapered Roller Roller Bearing, 57.1 mm OD

Subtotal (1 unit)*

$28.69

(exc. GST)

$31.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.69

*price indicative

RS Stock No.:
453-893
Mfr. Part No.:
4T-15520
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Standards/Approvals

ISO 355, ABMA, JIS B 1512, RoHS

Series

4T-15520

Outside Diameter

57.1mm

Cup Width

13.495mm

Number of Rows

1

Bearing Material

Case Carburised Steel

Race Type

Outer Ring

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is engineered for optimal performance in various applications. Designed with precision in mind, it provides robust support for axial and radial loads. With its external diameter of 57.15 mm and carefully calculated outer ring width, this product enhances efficiency while ensuring durability under demanding conditions. The thoughtful configuration of shoulder diameters contributes to a reliable fit and operational longevity. The integrated features, including a rating life coefficient, facilitate smooth functioning and significantly reduce the risk of premature wear, making it a prime choice for both industry professionals and DIY enthusiasts seeking reliability and excellence in their projects.

Engineered for superior load handling capabilities

Optimised design for enhanced operational efficiency

Constructed to withstand high-stress environments

Facilitates easy installation with accurate dimensions

Offers a consistent performance for a range of applications

Designed to reduce friction and improve longevity

Quality assurance from a trusted manufacturer in the industry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy