Timken 23100/23256 Taper 25.4 mm ID Roller Bearing, 65.09 mm OD
- RS Stock No.:
- 137-1991
- Mfr. Part No.:
- 23100/23256
- Brand:
- Timken
Subtotal (1 unit)*
$132.53
(exc. GST)
$145.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $132.53 |
*price indicative
- RS Stock No.:
- 137-1991
- Mfr. Part No.:
- 23100/23256
- Brand:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25.4mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Cone Width | 15.87mm | |
| Static Load Rating | 55.8kN | |
| Bearing Dynamic Load Rating | 54.6kN | |
| Standards/Approvals | No | |
| End Type | Open | |
| Outside Diameter | 65.09mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 25.4mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Roller Material Steel | ||
Cone Width 15.87mm | ||
Static Load Rating 55.8kN | ||
Bearing Dynamic Load Rating 54.6kN | ||
Standards/Approvals No | ||
End Type Open | ||
Outside Diameter 65.09mm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
- RS Stock No. 1347432
- Mfr. Part No. 07100S/07210X
Each
$87.65
- RS Stock No. 1347448
- Mfr. Part No. L44643/L44610
Each
$44.87
- RS Stock No. 1371974
- Mfr. Part No. 07100/07204
Each
$81.69
- RS Stock No. 1347434
- Mfr. Part No. M86649/M86610
Each
$56.20
Related links
- NTN 4T-23100/23256 Taper Roller 25.4 mm ID Roller Bearing, 65 mm OD
- Timken LM48549/LM48510 Taper 34.93 mm ID Roller Bearing, 65.09 mm OD
- Timken LM48500LA/LM48548/LM48510 Taper 34.93 mm ID Roller Bearing, 65.09 mm OD
- SKF LM 29749/710/VU990 Taper 38.1 mm ID Imperial Roller Bearing, 65.09 mm OD
- SKF LM 48548/510/VU990 Taper 34.93 mm ID Imperial Roller Bearing, 65.09 mm OD
- Timken L44643/L44610 Taper 25.4 mm ID Roller Bearing, 50.29 mm OD
- Timken 07100S/07205 Taper 25.4 mm ID Roller Bearing, 52 mm OD
- Timken 15100/15245 Taper 25.4 mm ID Roller Bearing, 62 mm OD











