FAG 30312-A Taper Roller 60 mm ID Roller Bearing, 130 mm OD
- RS Stock No.:
- 312-618
- Mfr. Part No.:
- 30312-A
- Brand:
- FAG
Subtotal (1 unit)*
$238.54
(exc. GST)
$262.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $238.54 |
*price indicative
- RS Stock No.:
- 312-618
- Mfr. Part No.:
- 30312-A
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Cage Material | Sheet Steel | |
| Bearing Dynamic Load Rating | 174000N | |
| Outside Diameter | 130mm | |
| Limiting Speed | 5700rpm | |
| Static Load Rating | 202000N | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Cone Width | 31mm | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Cage Material Sheet Steel | ||
Bearing Dynamic Load Rating 174000N | ||
Outside Diameter 130mm | ||
Limiting Speed 5700rpm | ||
Static Load Rating 202000N | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Cone Width 31mm | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Bearing Type Taper Roller | ||
The FAG Tapered Roller Bearing is engineered for exceptional performance and reliability in demanding applications. Designed to accommodate both radial and axial loads, it offers a versatile solution for various machinery requirements. With an impressive tolerance class and standard heat treatment, this bearing provides durability and longevity. The separable design enables easy installation and maintenance, ensuring that downtime is minimised.
Precision engineered internal structure promotes smooth operation
Capable of functioning within a broad temperature range
Robust fatigue load limit designed for demanding conditions
Meets industry standards ensuring compatibility with existing systems
Lightweight yet highly functional design for efficient performance
Related links
- FAG 32312-A Taper Roller 60 mm ID Tapered Roller Bearing, 130 mm OD
- NTN 32312U Taper Roller 60 mm ID Roller Bearing, 130 mm OD
- NTN 4T-30312D Taper Roller 60 mm ID Roller Bearing, 130 mm OD
- NTN 30312U Taper Roller 60 mm ID Roller Bearing, 130 mm OD
- NTN 4T-30312 Tapered Roller 60 mm ID Tapered Roller Bearing, 130 mm OD
- RS PRO 30312 Taper 60 mm ID Roller Bearing, 130 mm OD
- NTN 4T-32312 Tapered Roller 60 mm ID Tapered Roller Bearing, 130 mm OD
- SKF 21312 EK Tapered 60 mm ID Roller Bearing, 130 mm OD
