NTN 1R10X14X16 10 mm ID Needle Roller Bearing Needle Roller, 10 mm OD
- RS Stock No.:
- 640-556
- Mfr. Part No.:
- 1R10X14X16
- Brand:
- NTN
Subtotal (1 unit)*
$13.66
(exc. GST)
$15.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.66 |
*price indicative
- RS Stock No.:
- 640-556
- Mfr. Part No.:
- 1R10X14X16
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 10mm | |
| Race Width | 16mm | |
| Series | 1R | |
| Outside Diameter | 10mm | |
| Standards/Approvals | No | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 10mm | ||
Race Width 16mm | ||
Series 1R | ||
Outside Diameter 10mm | ||
Standards/Approvals No | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Inner Ring is a precision-engineered component used in needle roller bearing assemblies. The ring features a finely finished raceway and flattened end faces to ensure smooth operation and reduced friction. Designed without lubrication holes, its ideal for applications where external lubrication is managed separately.
Manufactured to ISO Class 0 (RBEC 1) tolerance for consistent performance
Made from high-carbon chrome steel for durability and wear resistance
Related links
- NTN NK14/16R+1R10X14X16 10 mm ID Roller Bearing Needle Roller, 22 mm OD
- NTN 1R10X16X16 10 mm ID Needle Roller Bearing Needle Roller, 10 mm OD
- NTN 1R10X14X20 10 mm ID Needle Roller Bearing Needle Roller, 10 mm OD
- NTN 1R10X13X12.5 10 mm ID Needle Roller Bearing Needle Roller, 10 mm OD
- NTN 1R10X15X15.5 10 mm ID Needle Roller Bearing Needle Roller, 10 mm OD
- NTN 1R10X14X13 10 mm ID Needle Roller Bearing Needle Roller, 10 mm OD
- NTN 1R10X14X12 10 mm ID Needle Roller Bearing Needle Roller, 10 mm OD
- NTN 1R6X10X10 6 mm ID Needle Roller Bearing Needle Roller, 10 mm OD
