NTN NK12/16+1R9X12X16 9 mm ID Roller Bearing Machined-ring, Needle Roller, 19 mm OD

Subtotal (1 unit)*

$35.42

(exc. GST)

$38.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.42

*price indicative

RS Stock No.:
453-770
Mfr. Part No.:
NK12/16+1R9X12X16
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

9mm

Race Width

16mm

Bore Type

Round

Roller Material

Steel

Cage Material

Steel

Number of Rows

1

Internal Clearance

CN

Limiting Speed

26000rpm

Dynamic Load Rating

6kN

Static Load Rating

7.7kN

Outside Diameter

19mm

Bearing Material

High Carbon Chrome Steel

End Type

Open

Maximum Speed - Grease

17000rpm

Maximum Speed - Oil

26000rpm

Series

NK12/16+1R9X12X16

Standards/Approvals

RoHS

Race Type

Machine-Ring

Bearing Type

Machined-ring, Needle Roller

COO (Country of Origin):
JP
The NTN Needle roller bearing features a machined ring and inner ring, expertly designed to deliver optimal performance in demanding applications. This bearing combines robust construction with innovative design for enhanced durability and reliability. Its compact form and precise dimensions ensure a snug fit in a variety of assemblies, making it ideal for both industrial and automotive uses. With a significant dynamic load rating, it provides impressive strength under pressure, allowing for efficient and smooth operation even in challenging conditions. Offering features like a lubrication hole and precision clearance class, this product ensures reduced friction and increased longevity, keeping your machinery running at its best for longer periods.

Compact design enables use in restricted spaces without compromising performance

Optimised for easy installation and replacement to minimise downtime

Radial clearance class ensures a balanced performance across various loads

Maintains reliability across a wide temperature range for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy