NTN 4T-399A Single Row Tapered Roller 68.26 mm ID Roller Bearing, 87 mm OD
- RS Stock No.:
- 453-736
- Mfr. Part No.:
- 4T-399A
- Brand:
- NTN
Subtotal (1 unit)*
$75.50
(exc. GST)
$83.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.50 |
*price indicative
- RS Stock No.:
- 453-736
- Mfr. Part No.:
- 4T-399A
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 68.26mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Static Load Rating | 120kN | |
| Number of Rows | 1 | |
| Cone Width | 21.996mm | |
| Bearing Material | Case Carburised Steel | |
| Bearing Dynamic Load Rating | 99.5kN | |
| Outside Diameter | 87mm | |
| Series | 4T-399A | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 68.26mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Static Load Rating 120kN | ||
Number of Rows 1 | ||
Cone Width 21.996mm | ||
Bearing Material Case Carburised Steel | ||
Bearing Dynamic Load Rating 99.5kN | ||
Outside Diameter 87mm | ||
Series 4T-399A | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed to deliver exceptional performance in various applications. Engineered with precision, it features a robust construction that ensures durability and reliability. The innovative pressed steel cage design enhances the bearing's stability and operational efficiency, allowing for smooth and quiet operation. Its exceptional dynamic load capacity makes it an ideal choice for demanding environments, while the carefully engineered dimensions enable seamless integration into existing systems. With a strong heritage of excellence and reliability, this component exemplifies the quality expected from a leading manufacturer.
Single row tapered design optimises load distribution
Pressed steel cage enhances bearing stability
Dynamic load capacity ensures high performance
Engineered for durable and reliable operations
Innovative design allows for quiet and smooth performance
Seamlessly integrates into various applications
Related links
- NTN 4T-392 Single Row Tapered Roller 61.912 mm ID Roller Bearing, 87 mm OD
- NTN 4T-02420 Single Row Tapered Roller Roller Bearing, 68.262 mm OD
- NTN 4T-M88010 Single Row Tapered Roller Roller Bearing, 68.262 mm OD
- SKF M 88010/2/QCL7C Single Row Tapered Roller Taper Roller Bearing, 68.262 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-13621 Single Row Tapered Roller Roller Bearing, 69.012 mm OD
- NTN 4T-18720 Single Row Tapered Roller Roller Bearing, 85 mm OD
- NTN 4T-L44610 Single Row Tapered Roller Roller Bearing, 50.292 mm OD
