NTN NK18/16R 18 mm ID Needle Roller Thrust Bearing Needle Roller, 26 mm OD

Subtotal (1 unit)*

$29.35

(exc. GST)

$32.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.35

*price indicative

RS Stock No.:
453-468
Mfr. Part No.:
NK18/16R
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Thrust Bearing

Inside Diameter

18mm

Race Width

16mm

Roller Material

Steel

Cage Material

Steel

Outside Diameter

26mm

Internal Clearance

CN

Static Load Rating

16.2kN

Number of Rows

1

Bearing Material

High Carbon Chrome Steel

Limiting Speed

21000rpm

Maximum Speed - Oil

21000rpm

Series

NK18/16R

Standards/Approvals

RoHS

End Type

Open

Dynamic Load Rating

12.7kN

Maximum Speed - Grease

14000rpm

Bearing Type

Needle Roller

COO (Country of Origin):
JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.

The minimum operating temperature is -20°C

Rolling element material is Acier 100Cr6

Precision class is P0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy