NTN 4T-JHM318448/JHM318410 Taper Roller 90 mm ID Roller Bearing, 155 mm OD
- RS Stock No.:
- 453-150
- Mfr. Part No.:
- 4T-JHM318448/JHM318410
- Brand:
- NTN
Subtotal (1 unit)*
$497.31
(exc. GST)
$547.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $497.31 |
*price indicative
- RS Stock No.:
- 453-150
- Mfr. Part No.:
- 4T-JHM318448/JHM318410
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Series | JH | |
| Standards/Approvals | ISO 355, RoHS, JIS B 1512, ABMA | |
| Bearing Dynamic Load Rating | 299kN | |
| Limiting Speed | 2300rpm, 3100rpm | |
| Maximum Speed - Grease | 2300rpm | |
| Maximum Speed - Oil | 3100rpm | |
| Bearing Material | Case Carburised Steel | |
| Static Load Rating | 385kN | |
| Outside Diameter | 155mm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Series JH | ||
Standards/Approvals ISO 355, RoHS, JIS B 1512, ABMA | ||
Bearing Dynamic Load Rating 299kN | ||
Limiting Speed 2300rpm, 3100rpm | ||
Maximum Speed - Grease 2300rpm | ||
Maximum Speed - Oil 3100rpm | ||
Bearing Material Case Carburised Steel | ||
Static Load Rating 385kN | ||
Outside Diameter 155mm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearings present a robust solution for a wide range of applications, offering unparalleled performance in demanding environments. Engineered with precision, these bearings feature a pressed steel cage to ensure optimal distribution of loads, enhancing the overall reliability of your machinery. Whether for industrial or automotive use, this product guarantees durability and efficiency, serving both high-speed and heavy-load requirements seamlessly. The carefully crafted internal and external diameters, alongside the specific bearing and inner ring width, provide a perfect fit, thus minimising wear and prolonging service life.
Optimised for both oil and grease lubrication
Provides excellent dynamic and static load performance
Able to function within a broad temperature range
Features compatibility with various shaft and housing designs
Constructed from high-quality materials to enhance durability
Lightweight design enables easier installation and maintenance
Related links
- NTN 4T-JM720249/JM720210 Single Row Tapered Roller 100 mm ID Roller Bearing, 155 mm OD
- NSK 29318E Round 90 mm ID Spherical Roller Bearing, 155 mm OD
- NTN 4T-JM720249 Tapered Roller 100 mm ID Tapered Roller Bearing, 155 mm OD
- NTN 4T-JM718149/JM718110PK Taper Roller 90 mm ID Roller Bearing, 145 mm OD
- NTN 4T-30308 Taper Roller 40 mm ID Roller Bearing, 90 mm OD
- NTN 4T-33011 Taper Roller 55 mm ID Roller Bearing, 90 mm OD
- NTN 4T-30308D Taper Roller 40 mm ID Roller Bearing, 90 mm OD
- NTN 4T-368A/362 Taper Roller 50.8 mm ID Roller Bearing, 90 mm OD
