FAG JK0S040 Taper Roller 40 mm ID Roller Bearing, 68 mm OD
- RS Stock No.:
- 312-537
- Mfr. Part No.:
- JK0S040
- Brand:
- FAG
Subtotal (1 unit)*
$247.94
(exc. GST)
$272.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $247.94 |
*price indicative
- RS Stock No.:
- 312-537
- Mfr. Part No.:
- JK0S040
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Cage Material | Fibreglass Reinforced Plastic | |
| Outside Diameter | 68mm | |
| Static Load Rating | 71000N | |
| Cone Width | 21mm | |
| Bearing Material | Cage Made Of Fibreglass Reinforced Plastic | |
| Number of Rows | 1 | |
| Limiting Speed | 4950rpm | |
| Bearing Dynamic Load Rating | 53000N | |
| Standards/Approvals | ISO 492:2014 | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Cage Material Fibreglass Reinforced Plastic | ||
Outside Diameter 68mm | ||
Static Load Rating 71000N | ||
Cone Width 21mm | ||
Bearing Material Cage Made Of Fibreglass Reinforced Plastic | ||
Number of Rows 1 | ||
Limiting Speed 4950rpm | ||
Bearing Dynamic Load Rating 53000N | ||
Standards/Approvals ISO 492:2014 | ||
Bearing Type Taper Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The FAG Tapered Roller Bearing is an integral component with a lip seal on one side and belong to the diameter series 0. It is manufactured to the tolerance class PN Normal (ISO 492:2014) and undergo standard heat treatment. The cage is made of glass-fiber reinforced plastic, featuring a window design. The minimum operating temperature is -30°C, while the maximum operating temperature is 110°C.
Single row design
Grease lubrication
Sealed on one side
- RS Stock No. 0312490
- Mfr. Part No. 33108
Each
$122.37
- RS Stock No. 0576618
- Mfr. Part No. 32008A
Each
$48.56
- RS Stock No. 0455366
- Mfr. Part No. 4T-33008
Each
$113.75
- RS Stock No. 0312484
- Mfr. Part No. 32934
Each
$1,677.43
Related links
- NTN 4T-33008 Taper Roller 40 mm ID Roller Bearing, 68 mm OD
- SNR 32008A Taper Roller 40 mm ID Roller Bearing, 68 mm OD
- NTN 4T-32008X Taper Roller 40 mm ID Needle Roller Thrust Bearing, 68 mm OD
- FAG 33208 Taper Roller 40 mm ID Roller Bearing, 80 mm OD
- Timken 32008X Taper 40 mm ID Metric Roller Bearing, 68 mm OD
- FAG 32008-X-XL Taper 40 mm ID Roller Bearing, 68 mm OD
- SNR 31308A Taper Roller 40 mm ID Roller Bearing, 90 mm OD
- FAG 33108 Taper Roller 40 mm ID Tapered Roller Bearing, 75 mm OD












