SNR 31308A Taper Roller 40 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 576-609
- Mfr. Part No.:
- 31308A
- Brand:
- SNR
Subtotal (1 unit)*
$121.49
(exc. GST)
$133.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $121.49 |
*price indicative
- RS Stock No.:
- 576-609
- Mfr. Part No.:
- 31308A
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Cage Material | Pressed Steel | |
| Cup Width | 17mm | |
| Series | 31308A | |
| Outside Diameter | 90mm | |
| Bearing Dynamic Load Rating | 89.2kN | |
| Standards/Approvals | ISO 355 | |
| Number of Rows | 1 | |
| Cone Width | 23mm | |
| Limiting Speed | 8000rpm | |
| Static Load Rating | 96.4kN | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Cage Material Pressed Steel | ||
Cup Width 17mm | ||
Series 31308A | ||
Outside Diameter 90mm | ||
Bearing Dynamic Load Rating 89.2kN | ||
Standards/Approvals ISO 355 | ||
Number of Rows 1 | ||
Cone Width 23mm | ||
Limiting Speed 8000rpm | ||
Static Load Rating 96.4kN | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- CN
The SNR Tapered Roller Bearing withstands high radial loads and supports axial loads in one direction. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row in tapered roller bearing range, is the most widely used and is generally mounted in opposition.
Pressed steel cage
ISO 355 and JIS B 1512 standard
Axial adjustment enables a high reduction in clearance
Related links
- NTN 32308U Taper Roller 40 mm ID Roller Bearing, 90 mm OD
- NTN 4T-30308 Taper Roller 40 mm ID Roller Bearing, 90 mm OD
- NTN 4T-30308D Taper Roller 40 mm ID Roller Bearing, 90 mm OD
- FAG 32308-A Taper Roller 40 mm ID Tapered Roller Bearing, 90 mm OD
- SNR 32008A Taper Roller 40 mm ID Roller Bearing, 68 mm OD
- NTN 4T-33008 Taper Roller 40 mm ID Roller Bearing, 68 mm OD
- SNR 30208A Taper Roller 40 mm ID Tapered Roller Bearing, 80 mm OD
- FAG JK0S040 Taper Roller 40 mm ID Roller Bearing, 68 mm OD
