FAG 33108 Taper Roller 40 mm ID Tapered Roller Bearing, 75 mm OD
- RS Stock No.:
- 312-490
- Mfr. Part No.:
- 33108
- Brand:
- FAG
Subtotal (1 unit)*
$122.37
(exc. GST)
$134.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.37 |
*price indicative
- RS Stock No.:
- 312-490
- Mfr. Part No.:
- 33108
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 40mm | |
| Cage Material | Steel | |
| Outside Diameter | 75mm | |
| Cone Width | 26mm | |
| Bearing Material | Steel | |
| Limiting Speed | 9500rpm | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Bearing Dynamic Load Rating | 79000N | |
| Static Load Rating | 103000N | |
| Number of Rows | 1 | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 40mm | ||
Cage Material Steel | ||
Outside Diameter 75mm | ||
Cone Width 26mm | ||
Bearing Material Steel | ||
Limiting Speed 9500rpm | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Bearing Dynamic Load Rating 79000N | ||
Static Load Rating 103000N | ||
Number of Rows 1 | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- IN
The FAG Tapered Roller Bearing is expertly designed to meet the demanding specifications of various applications. This high-quality component, engineered with precision, combines robust performance with reliability, making it ideal for use in machinery requiring stringent load ratings and dimensional accuracy. The roller bearing features a separable design, allowing for easier adjustment and maintenance, ensuring optimal functionality in essential tasks.
Enhanced operating temperature range ensures adaptability in different environments
Standard materials used ensures consistency and quality in performance
Designed with a focus on reducing maintenance needs for hassle free operation
Lightweight design contributes to overall efficiency and ease of installation
Related links
- FAG 32308-A Taper Roller 40 mm ID Tapered Roller Bearing, 90 mm OD
- SNR 30208A Taper Roller 40 mm ID Tapered Roller Bearing, 80 mm OD
- SNR 33108A Single Row Tapered Roller 40 mm ID Roller Bearing, 75 mm OD
- FAG 32315-A Taper Roller 75 mm ID Tapered Roller Bearing, 160 mm OD
- SKF LM 503349/310/QCL7C Taper Roller 46 mm ID Tapered Roller Bearing, 75 mm OD
- FAG 33208 Taper Roller 40 mm ID Roller Bearing, 80 mm OD
- FAG JK0S040 Taper Roller 40 mm ID Roller Bearing, 68 mm OD
- SNR 31308A Taper Roller 40 mm ID Roller Bearing, 90 mm OD
