INA SX011836-A 180 mm ID Roller Bearing, 225 mm OD
- RS Stock No.:
- 312-138
- Mfr. Part No.:
- SX011836-A
- Brand:
- INA
Subtotal (1 unit)*
$4,111.16
(exc. GST)
$4,522.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,111.16 |
*price indicative
- RS Stock No.:
- 312-138
- Mfr. Part No.:
- SX011836-A
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 180mm | |
| Race Width | 22mm | |
| Outside Diameter | 225mm | |
| Dynamic Load Rating | 98000N | |
| Static Load Rating | 360000N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 180mm | ||
Race Width 22mm | ||
Outside Diameter 225mm | ||
Dynamic Load Rating 98000N | ||
Static Load Rating 360000N | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The INA Crossed Roller Bearings in dimension series 18, according to DIN 616, are designed to handle a combination of radial and axial loads with high precision. These bearings can support radial loads, which act perpendicular to the bearing's axis, as well as axial loads in one direction, where forces are applied along the bearing's axis in a single direction. Additionally, they are capable of supporting axial loads in two directions, allowing them to handle forces applied along the axis from both directions.
Grease lubrication
Oil lubrication
Not sealed
Small design envelope
Related links
- SKF N 321 ECP 105 mm ID Roller Bearing, 225 mm OD
- NTN NU321 105 mm ID Roller Bearing, 225 mm OD
- SKF 32030 X Taper 150 mm ID Roller Bearing, 225 mm OD
- SKF 29326 E Tapered 130 mm ID Roller Bearing, 225 mm OD
- SKF NU 321 ECP 105 mm ID Roller Bearing, 225 mm OD
- SKF 23128 CCK/C3W33 Tapered 140 mm ID Roller Bearing, 225 mm OD
- SKF 23128 CC/C3W33 Tapered 140 mm ID Roller Bearing, 225 mm OD
- SKF 24128 CC/W33 Tapered 140 mm ID Roller Bearing, 225 mm OD
