SKF 29326 E Tapered 130 mm ID Roller Bearing, 225 mm OD

Subtotal (1 unit)*

$4,389.93

(exc. GST)

$4,828.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,389.93

*price indicative

RS Stock No.:
209-4128
Mfr. Part No.:
29326 E
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

130mm

Race Width

36.7mm

Bore Type

Tapered

Cage Material

Steel

Static Load Rating

2500kN

Number of Rows

1

Outside Diameter

225mm

Dynamic Load Rating

865kN

End Type

Open

Limiting Speed

2600rpm

Series

29326 E

Standards/Approvals

No

COO (Country of Origin):
SE

SKF Spherical Roller Bearing, 130 mm ID, 225 mm OD - 29326 E


Need to support both radial and axial loads in your industrial equipment and machinery? Use this spherical roller bearing from SKF. It has a row of tapered cylindrical rollers inclined at an angle towards the bearing's axis. This allows a rod or shaft to rotate at high speeds with minimum friction, for smooth performance and minimal surface damage. The angled rollers can handle axial shocks and thrust loads, and the strong outer-ring raceway supports high radial force. This is a self-aligning bearing, so it can handle shaft deflections and initial misalignment, so it's quick to install and easy to maintain.

• Static load rating of 2500 kN means that you can use the bearing for heavy-duty applications

• Maximum speed of 2600 r/min, supporting high-velocity rotary motion

• Stainless steel material is highly durable and resistant to oxidation, so the product will have a long lifespan

Application Information


• Material processing

• Mining applications

• Renewable energy generation

• Manufacturing equipment

How does this product support loads from both directions?


The tapered rollers in this product are inclined at an angle that meets at the bearing's axis. This channels radial force towards the axis, increasing the product's strength in that direction, allowing it to handle both overhang and thrust loads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy