INA M24 x 2 Male Steel Rod End Metric, 25mm Bore
- RS Stock No.:
- 313-087
- Mfr. Part No.:
- GAKR25-PW
- Brand:
- INA
Subtotal (1 unit)*
$331.64
(exc. GST)
$364.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $331.64 |
*price indicative
- RS Stock No.:
- 313-087
- Mfr. Part No.:
- GAKR25-PW
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Rod End | |
| Connection Size | M24 x 2 Male | |
| Bore Diameter | 25mm | |
| Material | Steel | |
| Dynamic Load Rating | 84800N | |
| Static Load Rating | 72.9kN | |
| Thread Standard | Metric | |
| Connection Gender | Male | |
| Minimum Operating Temperature | -50°C | |
| Outside Diameter | 6mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 31mm | |
| Standards/Approvals | ISO 9001, ISO/TS 16949, ISO 14001, DIN ISO 12240-4 | |
| Thread Direction | Right Hand | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Rod End | ||
Connection Size M24 x 2 Male | ||
Bore Diameter 25mm | ||
Material Steel | ||
Dynamic Load Rating 84800N | ||
Static Load Rating 72.9kN | ||
Thread Standard Metric | ||
Connection Gender Male | ||
Minimum Operating Temperature -50°C | ||
Outside Diameter 6mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 31mm | ||
Standards/Approvals ISO 9001, ISO/TS 16949, ISO 14001, DIN ISO 12240-4 | ||
Thread Direction Right Hand | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SCHAEFFLER GAKR25 Series Rod End, 25mm Bore Size, M24 x 2 Male Connection Size - GAKR25-PW
This rod end is designed for high-performance applications, features a connection size of M24 x 2 male and a bore size of 25mm, making it suitable for a wide range of assembly needs. This component is manufactured from high-quality steel and supports significant dynamic and static load ratings, ensuring durability under pressure.
Features & Benefits
• Maintenance free design reduces upkeep costs
• Not sealed, allowing for easier alignment adjustments
• Right-hand thread ensures compatibility with standard fittings
• High dynamic load rating of 84,800 N for demanding applications
• Minimum operating temperature of -50 supports diverse environments
• Lifetime lubrication enhances longevity and performance
• Not sealed, allowing for easier alignment adjustments
• Right-hand thread ensures compatibility with standard fittings
• High dynamic load rating of 84,800 N for demanding applications
• Minimum operating temperature of -50 supports diverse environments
• Lifetime lubrication enhances longevity and performance
Applications
• Used with actuators in automation systems
• Suitable for robotics assemblies and machinery
• Implemented in support structures within mechanical equipment
• Utilised in automotive suspension systems and design
• Suitable for robotics assemblies and machinery
• Implemented in support structures within mechanical equipment
• Utilised in automotive suspension systems and design
What are the load capabilities of this product?
The dynamic load rating is 84,800 N, with a static load rating of 72.9 kN making it suitable for high-load scenarios.
Is this rod end capable of handling temperature fluctuations?
Yes, it functions effectively in a temperature range from -50 to +200 making it versatile for various environments.
How does the maintenance-free feature benefit me?
The maintenance-free design reduces the need for regular inspections and servicing, saving both time and resources.
What type of misalignment can this rod end accommodate?
It accommodates both static and dynamic angular misalignment enhancing flexibility during operation.
Related links
- INA M24 x 2 Male Steel Rod End Metric, 25 mm Bore
- SKF M24 x 2 Male Steel Rod End Metric, 25 mm Bore
- Fluro M24 x 2 Male Galvanised Steel Rod End Metric, 25 mm Bore
- Durbal M24 x 2 Forged Steel Rod End Metric, 25 mm Bore
- INA M20 x 1.5 Male Steel Rod End Metric, 20 mm Bore
- INA M16 Male Steel Rod End Metric, 38600 mm Bore
- INA M30 x 2 Steel Rod End Metric, 30 mm Bore
- Fluro M24 x 3 Male Galvanised Steel Rod End Metric, 25 mm Bore
