SKF M10 Female Steel Rod End, 10mm Bore Metric
- RS Stock No.:
- 232-2776
- Mfr. Part No.:
- SIKAC 10 M
- Brand:
- SKF
Subtotal (1 unit)*
$78.89
(exc. GST)
$86.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.89 |
*price indicative
- RS Stock No.:
- 232-2776
- Mfr. Part No.:
- SIKAC 10 M
- Brand:
- SKF
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
| Brand | SKF | |
| Connection Size | M10 Female | |
| Product Type | Rod End | |
| Bore Diameter | 10mm | |
| Material | Steel | |
| Dynamic Load Rating | 10kN | |
| Thread Standard | Metric | |
| Static Load Rating | 12.2kN | |
| Connection Gender | Female | |
| Outside Diameter | 29mm | |
| Overall Width | 29mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Connection Size M10 Female | ||
Product Type Rod End | ||
Bore Diameter 10mm | ||
Material Steel | ||
Dynamic Load Rating 10kN | ||
Thread Standard Metric | ||
Static Load Rating 12.2kN | ||
Connection Gender Female | ||
Outside Diameter 29mm | ||
Overall Width 29mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
SKF Rod End, 10 kN Dynamic Load Rating, 12.2kN Static Load Rating - SIKAC 10 M
This rod end has a bore diameter of 10 mm and a basic dynamic load rating of 10 kN, making it a reliable choice for a variety of demanding applications. With its requirement for relubrication and a steel/bronze sliding contact surface combination, it offers both ease of use and long-lasting performance in challenging environments. The rod end is designed with an outside diameter of 29 mm and a 14 mm width for the inner ring, ensuring compatibility where space constraints exist. Its robust construction and design make it particularly suitable for automation, mechanical linkages, and robotics.
Features & Benefits
• Requires maintenance for enhanced longevity
• Female thread simplifies assembly in various setups
• High-strength steel construction withstands stress
• Dynamic load rating of 10kN supports rigorous applications
• Easy relubrication for continuous operation
• Suitable for metric rod end connections
Applications
• Used in automation systems for precise movements
• Utilised in mechanical linkages to connect components
• Ideal for robotics requiring robust pivots
What materials are used in construction?
The rod end features a steel housing with a steel/bronze sliding contact surface.
Can it be used in high-load applications?
Yes, it supports a dynamic load rating of 10kN.
Related links
- SKF M10 Female Steel Rod End, 10 mm Bore Metric
- SKF M10 Male Steel Rod End Metric, 10 mm Bore
- SKF M14 Female Steel Rod End, 14 mm Bore Metric
- SKF M8 Female Steel Rod End, 8 mm Bore Metric
- SKF M16 Female Steel Rod End, 16 mm Bore Metric
- SKF M5 Female Steel Rod End, 5 mm Bore Metric
- SKF M12 Female Steel Rod End, 12 mm Bore Metric
- SKF M6 Female Steel Rod End, 6 mm Bore Metric