Fluro M14 x 2 Male Galvanized Steel Rod End, 14mm Bore, 78mm Long, Metric Thread Standard, Male Connection Gender
- RS Stock No.:
- 184-4562
- Mfr. Part No.:
- GAXS14
- Brand:
- Fluro
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$142.45
(exc. GST)
$156.69
(inc. GST)
Units | Per unit |
1 - 4 | $142.45 |
5 - 9 | $138.48 |
10 + | $134.80 |
- RS Stock No.:
- 184-4562
- Mfr. Part No.:
- GAXS14
- Brand:
- Fluro
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Rod Ends with male thread regreasable through the housing with flush type grease fitting.
Specifications
Attribute | Value |
---|---|
Connection Size | M14 x 2 Male |
Bore Size | 14mm |
Material | Galvanized Steel |
Dynamic Load Rating | 17kN |
Static Load Rating | 57kN |
Overall Length | 78mm |
Connection Thread Standard | Metric |
Maximum Operating Temperature | +250°C |
Minimum Operating Temperature | -50°C |
Connection Gender | Male |
Thread Direction | Right Hand |
Related links
- Insertion & Extraction Tools
- Fluro M14 x 2 Female Galvanized Steel Rod End 75mm Long Female...
- Fluro M14 x 1.5 Male Galvanized Steel Rod End 78mm Long Male...
- RS PRO M14 x 2 Male Steel Rod End 77mm Long Male Connection Gender
- Fluro M14 x 2 Male Stainless Steel Rod End 78mm Long Male Connection Gender
- Fluro Stainless Steel Rod End 78mm Long Male Connection Gender
- Fluro M14 x 2 Female Stainless Steel Rod End 75mm Long Female...
- Durbal M14 x 2 Male Forged Steel Rod End 78mm Long Male Connection Gender