Subtotal (1 pack of 10 units)*
$58.78
(exc. GST)
$64.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship
- Plus 230 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $5.878 | $58.78 |
*price indicative
- RS Stock No.:
- 204-7673
- Mfr. Part No.:
- 2900939
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Mount Adapter | |
| Standards/Approvals | UL, CSA, EN 60068-2-60, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Mount Adapter | ||
Standards/Approvals UL, CSA, EN 60068-2-60, RoHS | ||
- COO (Country of Origin):
- CN
Phoenix Contact RIF-LDP-12 Series Mount Adaptor - 2900939
This mount adaptor is designed for use in industrial settings, providing a reliable solution for mounting plug-in modules. It is part of a series suitable for fixing onto RIF-1, RIF-2, RIF-3, and RIF-4 configurations. This product simplifies integration into your electrical systems thanks to its effective design and functionality.
Features & Benefits
• Input voltage range of 12 V DC to 24 V DC ±20% provides versatility
• Status display indicator with yellow LED enhances operational visibility
• Protective damping diode ensures enhanced circuit safety
• Compatible with various mounting hardware for flexible installation
• Environmentally friendly use period rated for 50 years
• Recognised by multiple compliance standards for reliability
Applications
• Used with plug-in modules for panel mounting solutions
• Suitable for connector mounts in automated systems
• Ideal for industrial electrical component accessory
• Designed for integration into DIN rail mounting systems
What is the significance of the input voltage range for this component?
The input voltage range allows for a broad application spectrum across various systems, ensuring compatibility with both low and high voltage setups, thus enhancing flexibility.
How does the yellow LED status display aid in usage?
The yellow LED status display provides real-time feedback on the operational state, allowing for quick diagnosis of potential issues and maintaining system efficiency.
What type of protective circuit is integrated into this mount adaptor?
A damping diode is included to safeguard against voltage spikes, enhancing the overall longevity and reliability of the electrical system.
Can this mount adaptor be used in conjunction with other Phoenix Contact accessories?
Yes, it is compatible with a variety of Phoenix Contact accessories, allowing for seamless integration into existing applications and systems.
