Fluro M14 x 1.5 Female Galvanised Steel Rod End, 14mm Bore Metric

Subtotal (1 unit)*

$238.92

(exc. GST)

$262.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$238.92

*price indicative

RS Stock No.:
185-2994
Mfr. Part No.:
GILXSW14x1.5
Brand:
Fluro
Find similar products by selecting one or more attributes.
Select all

Brand

Fluro

Product Type

Rod End

Connection Size

M14 x 1.5 Female

Bore Diameter

14mm

Material

Galvanised Steel

Dynamic Load Rating

42kN

Thread Standard

Metric

Static Load Rating

57kN

Minimum Operating Temperature

-50°C

Connection Gender

Female

Maximum Operating Temperature

200°C

Standards/Approvals

No

Thread Direction

Left Hand

Overall Width

75mm

COO (Country of Origin):
DE
Rod Ends with female thread and PTFE liner.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy