Phoenix Contact Mount Adapter

Subtotal (1 pack of 10 units)*

$47.50

(exc. GST)

$52.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$4.75$47.50

*price indicative

RS Stock No.:
204-7751
Mfr. Part No.:
2900949
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Mount Adapter

Standards/Approvals

CSA, EN 60068-2-60, RoHS, UL

COO (Country of Origin):
CN
The Phoenix Contact plug-in module, for mounting on RIF-1, RIF-2, RIF-3, and RIF-4, with Rc element has input voltage range from 12Vdc to 24 Vdc ±20%.

Protective circuit/component is RC element

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy