Fluro M14 x 1.5 Male Galvanised Steel Rod End Metric, 14mm Bore
- RS Stock No.:
- 184-4563
- Mfr. Part No.:
- GAXS14X1.5
- Brand:
- Fluro
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$174.42
(exc. GST)
$191.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $174.42 |
| 5 - 9 | $169.55 |
| 10 + | $167.08 |
*price indicative
- RS Stock No.:
- 184-4563
- Mfr. Part No.:
- GAXS14X1.5
- Brand:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Connection Size | M14 x 1.5 Male | |
| Product Type | Rod End | |
| Bore Diameter | 14mm | |
| Material | Galvanised Steel | |
| Dynamic Load Rating | 17kN | |
| Thread Standard | Metric | |
| Static Load Rating | 57kN | |
| Connection Gender | Male | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | No | |
| Thread Direction | Right Hand | |
| Overall Width | 78mm | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Connection Size M14 x 1.5 Male | ||
Product Type Rod End | ||
Bore Diameter 14mm | ||
Material Galvanised Steel | ||
Dynamic Load Rating 17kN | ||
Thread Standard Metric | ||
Static Load Rating 57kN | ||
Connection Gender Male | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals No | ||
Thread Direction Right Hand | ||
Overall Width 78mm | ||
- COO (Country of Origin):
- DE
Rod Ends with male thread regreasable through the housing with flush type grease fitting.
Related links
- Fluro M14 x 1.5 Male Galvanised Steel Rod End Metric, 14 mm Bore
- Fluro M14 x 2 Male Galvanised Steel Rod End Metric, 14 mm Bore
- Fluro M14 x 1.5 Male Galvanised Steel Rod End, 14 mm Bore
- Fluro M14 x 2 Male Stainless Steel Rod End Metric, 14 mm Bore
- Fluro M14 x 1.5 Female Galvanised Steel Rod End, 14 mm Bore Metric
- Fluro M14 x 2 Male Galvanised Steel Rod End, 14 mm Bore
- Fluro M14 x 2 Female Galvanised Steel Rod End, 14 mm Bore Metric
- Fluro M14 x 2 Female Galvanised Steel Rod End, 14 mm Bore
