SKF M14 Female Steel Rod End, 15mm Bore Metric

Subtotal (1 pack of 5 units)*

$768.29

(exc. GST)

$845.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$768.29$153.658

*price indicative

RS Stock No.:
588-347
Mfr. Part No.:
SIL 15 C
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Rod End

Connection Size

M14 Female

Bore Diameter

15mm

Material

Steel

Dynamic Load Rating

18kN

Static Load Rating

37.5kN

Thread Standard

Metric

Connection Gender

Female

Outside Diameter

41mm

Thread Direction

Right Hand

Standards/Approvals

RoHS

Overall Width

12mm

COO (Country of Origin):
DE
The SKF Rod ends contain a spherical plain bearing with a steel and PTFE sintered bronze contact surface combination. The bearing is maintenance-free. The female thread is available with a left (prefix SIL) or right-hand thread.

Long service life

Maintenance-free

Suitable for heavy, constant direction loads

Low coefficient of friction

Simple and ready-to-mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy