Subtotal (1 unit)*
$291.09
(exc. GST)
$320.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $291.09 |
*price indicative
- RS Stock No.:
- 463-254
- Mfr. Part No.:
- SIL 17 C
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Connection Size | M16 Female | |
| Product Type | Rod End | |
| Bore Diameter | 17mm | |
| Material | Steel | |
| Dynamic Load Rating | 22.4kN | |
| Static Load Rating | 46.5kN | |
| Thread Standard | Metric | |
| Connection Gender | Female | |
| Outside Diameter | 47mm | |
| Overall Width | 14mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Connection Size M16 Female | ||
Product Type Rod End | ||
Bore Diameter 17mm | ||
Material Steel | ||
Dynamic Load Rating 22.4kN | ||
Static Load Rating 46.5kN | ||
Thread Standard Metric | ||
Connection Gender Female | ||
Outside Diameter 47mm | ||
Overall Width 14mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SKF Rod ends contain a spherical plain bearing with a steel/PTFE sintered bronze contact surface combination. The bearing is maintenance-free. The female thread is available with a left- or right-hand thread.
Long service life
Maintenance free
Suitable for heavy and constant direction loads
Low coefficient of friction
Simple and ready to mount
Related links
- SKF M16 Female Steel Rod End, 17 mm Bore Metric
- SKF M16 Male Steel Rod End Metric, 17 mm Bore
- SKF M16 Female Steel Rod End, 16 mm Bore Metric
- SKF M12 Female Steel Rod End, 12 mm Bore Metric
- SKF M10 Female Steel Rod End, 10 mm Bore Metric
- SKF M8 Female Steel Rod End, 8 mm Bore Metric
- SKF M14 Female Steel Rod End, 15 mm Bore Metric
- SKF M20 x 1.5 Female Steel Rod End, 20 mm Bore Metric
