SKF M20 x 1.5 Female Steel Rod End, 20mm Bore Metric
- RS Stock No.:
- 588-239
- Mfr. Part No.:
- SIL 20 C
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$929.20
(exc. GST)
$1,022.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $929.20 | $185.84 |
*price indicative
- RS Stock No.:
- 588-239
- Mfr. Part No.:
- SIL 20 C
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Connection Size | M20 x 1.5 Female | |
| Product Type | Rod End | |
| Bore Diameter | 20mm | |
| Material | Steel | |
| Dynamic Load Rating | 31.5kN | |
| Thread Standard | Metric | |
| Static Load Rating | 12814lb | |
| Connection Gender | Female | |
| Outside Diameter | 2.126in | |
| Standards/Approvals | RoHS | |
| Overall Width | 0.6299in | |
| Thread Direction | Right Hand | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Connection Size M20 x 1.5 Female | ||
Product Type Rod End | ||
Bore Diameter 20mm | ||
Material Steel | ||
Dynamic Load Rating 31.5kN | ||
Thread Standard Metric | ||
Static Load Rating 12814lb | ||
Connection Gender Female | ||
Outside Diameter 2.126in | ||
Standards/Approvals RoHS | ||
Overall Width 0.6299in | ||
Thread Direction Right Hand | ||
- COO (Country of Origin):
- DE
The SKF Rod ends contain a spherical plain bearing with a steel and PTFE sintered bronze contact surface combination. The bearing is maintenance-free. The female thread is available with a left (prefix SIL) or right-hand thread.
Long service life
Maintenance-free
Suitable for heavy, constant direction loads
Low coefficient of friction
Simple and ready-to-mount
Related links
- SKF M20 x 1.5 Female Steel Rod End, 20 mm Bore Metric
- SKF M20 x 1.5 Steel Rod End, 20 mm Bore Metric
- SKF M20 x 1.5 Female Steel Rod End, 25 mm Bore Metric
- SKF M20 x 1.5 Male Steel Rod End Metric, 20 mm Bore
- RS PRO M20 x 1.5 Female Steel Rod End, 20 mm Bore Metric
- INA M20 x 1.5 Female Steel Rod End, 20 mm Bore Metric
- LDK M20 x 1.5 Female 304 Stainless Steel Rod End, 20 mm Bore Metric
- LDK M20 x 1.5 Female Carbon Steel Rod End, 20 mm Bore Metric
