SKF M12 Male Steel Rod End Metric, 12mm Bore

Subtotal (1 pack of 5 units)*

$497.12

(exc. GST)

$546.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$497.12$99.424

*price indicative

RS Stock No.:
588-057
Mfr. Part No.:
SALKAC 12 M
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Connection Size

M12 Male

Product Type

Rod End

Bore Diameter

12mm

Material

Steel

Dynamic Load Rating

12.2kN

Static Load Rating

12.2kN

Thread Standard

Metric

Connection Gender

Male

Outside Diameter

33mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The SKF Rod ends contain a spherical plain bearing with a steel and bronze sliding contact surface combination. The bearing requires maintenance, sizes 6 and larger can be relubricated via a grease fitting in the housing and via the shank. The male thread is available with a left (prefix SAL) or right-hand thread.

Suitable where lubricant starvation might occur

Simple and ready-to-mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy