SKF M20 x 1.5 Male Steel Rod End Metric, 20mm Bore

Subtotal (1 pack of 5 units)*

$1,013.03

(exc. GST)

$1,114.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,013.03$202.606

*price indicative

RS Stock No.:
587-994
Mfr. Part No.:
SALKAC 20 M
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Rod End

Connection Size

M20 x 1.5 Male

Bore Diameter

20mm

Material

Steel

Dynamic Load Rating

31.5kN

Thread Standard

Metric

Static Load Rating

29kN

Connection Gender

Male

Outside Diameter

51mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The SKF Rod ends contain a spherical plain bearing with a steel/bronze sliding contact surface combination. The bearing requires maintenance, and can be relubricated via a grease fitting in the housing and via the shank. The male thread with a left-hand thread. It is an ideal solution for industries requiring precise and dependable bearing support, allowing for smoother operations and reduced downtime in production environments.

Suitable where lubricant starvation might occur

Simple and ready to mount

Easy to relubricate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy