Subtotal (1 pack of 20 units)*
$1,598.76
(exc. GST)
$1,758.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,598.76 | $79.938 |
*price indicative
- RS Stock No.:
- 587-249
- Mfr. Part No.:
- SIKAC 12 M
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rod End | |
| Connection Size | M12 Female | |
| Bore Diameter | 12mm | |
| Material | Steel | |
| Dynamic Load Rating | 12.2kN | |
| Thread Standard | Metric | |
| Static Load Rating | 14kN | |
| Connection Gender | Female | |
| Outside Diameter | 33mm | |
| Standards/Approvals | RoHS | |
| Thread Direction | Right Hand | |
| Overall Width | 16mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rod End | ||
Connection Size M12 Female | ||
Bore Diameter 12mm | ||
Material Steel | ||
Dynamic Load Rating 12.2kN | ||
Thread Standard Metric | ||
Static Load Rating 14kN | ||
Connection Gender Female | ||
Outside Diameter 33mm | ||
Standards/Approvals RoHS | ||
Thread Direction Right Hand | ||
Overall Width 16mm | ||
- COO (Country of Origin):
- DE
The SKF Rod ends contain a spherical plain bearing with a steel/bronze sliding contact surface combination. The bearing requires maintenance, and can be relubricated via a grease fitting in the housing and via the shank. The female thread with a right-hand thread. It is an ideal solution for industries requiring precise and dependable bearing support, allowing for smoother operations and reduced downtime in production environments.
Suitable where lubricant starvation might occur
Simple and ready to mount
Easy to relubricate
Related links
- SKF M12 x 1.25 Female Steel Rod End, 12 mm Bore Metric
- SKF M12 Female Steel Rod End, 12 mm Bore Metric
- SKF M14 Female Steel Rod End, 14 mm Bore Metric
- SKF M8 Female Steel Rod End, 8 mm Bore Metric
- SKF M10 Female Steel Rod End, 10 mm Bore Metric
- SKF M16 Female Steel Rod End, 16 mm Bore Metric
- SKF M5 Female Steel Rod End, 5 mm Bore Metric
- SKF M6 Female Steel Rod End, 6 mm Bore Metric
