SKF M12 Male Steel Rod End Metric, 12mm Bore

Subtotal (1 pack of 10 units)*

$1,229.83

(exc. GST)

$1,352.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,229.83$122.983

*price indicative

RS Stock No.:
587-716
Mfr. Part No.:
SA 12 C
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Rod End

Connection Size

M12 Male

Bore Diameter

12mm

Material

Steel

Dynamic Load Rating

11.4kN

Thread Standard

Metric

Static Load Rating

24.5kN

Connection Gender

Male

Outside Diameter

35mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The SKF Rod ends contain a spherical plain bearing with a steel/PTFE sintered bronze sliding contact surface combination. The bearing is maintenance-free. The male thread with a right-hand thread. It is an ideal solution for industries requiring precise and dependable bearing support, allowing for smoother operations and reduced downtime in production environments.

Long service life

Suitable for heavy constant direction loads

Low coefficient of friction

Simple and ready to mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy