SKF M12 Male Steel Rod End Metric, 12mm Bore

Subtotal (1 unit)*

$151.21

(exc. GST)

$166.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$151.21

*price indicative

RS Stock No.:
232-2768
Mfr. Part No.:
SA 12 E
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Rod End

Connection Size

M12 Male

Bore Diameter

12mm

Material

Steel

Dynamic Load Rating

10.8kN

Static Load Rating

24.5kN

Thread Standard

Metric

Connection Gender

Male

Standards/Approvals

No

Overall Width

73mm

Thread Direction

Right Hand

COO (Country of Origin):
DE

SKF Series SA Rod End, 12mm Bore size, 10.8 kN Dynamic Load Rating - SA 12 E


This rod end is designed for precise performance and durability across various mechanical applications. With its robust structure, it is essential for industries that require dependable function under dynamic loads. The component ensures efficient motion transfer within mechanical assemblies, reducing wear over time.

Features & Benefits


• Constructed from steel for improved strength and longevity

• M12 metric thread for compatibility

• Right-hand thread direction facilitates installation

Applications


• Used in automation equipment for motion control

• Suitable for robotics to provide stable joints

• Employed in conveyor systems to enhance alignment

Can this component be used in outdoor environments?


Yes, but protective coatings may be necessary for corrosion resistance.

What tools are required for installation?


Basic hand tools such as wrenches and pliers are adequate for installation.

Is there a specific procedure for aligning the rod end?


Ensure proper alignment with the connected parts to avoid unnecessary stress.

Can it accommodate variations in load during operation?


Yes, the load ratings enable effective performance under changing conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy