Subtotal (1 unit)*
$153.14
(exc. GST)
$168.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $153.14 |
*price indicative
- RS Stock No.:
- 232-2767
- Mfr. Part No.:
- SA 10 C
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rod End | |
| Connection Size | M10 Male | |
| Bore Diameter | 10mm | |
| Material | Steel | |
| Dynamic Load Rating | 8.65kN | |
| Static Load Rating | 18.3kN | |
| Thread Standard | Metric | |
| Connection Gender | Male | |
| Outside Diameter | 30mm | |
| Standards/Approvals | No | |
| Overall Width | 30mm | |
| Thread Direction | Right Hand | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rod End | ||
Connection Size M10 Male | ||
Bore Diameter 10mm | ||
Material Steel | ||
Dynamic Load Rating 8.65kN | ||
Static Load Rating 18.3kN | ||
Thread Standard Metric | ||
Connection Gender Male | ||
Outside Diameter 30mm | ||
Standards/Approvals No | ||
Overall Width 30mm | ||
Thread Direction Right Hand | ||
- COO (Country of Origin):
- DE
SKF SA Series Rod End, Steel, 8.65 kN Dynamic Load Rating - SA 10 C
This rod end is crucial for connecting components within mechanical systems, offering a reliable articulation point. Primarily designed for automation and mechanical applications, it secures connections while allowing motion. Its sturdy construction and precision design contribute to improved system performance and durability.
Features & Benefits
• Constructed from high-quality steel for greater durability
• M10 male connection size ensures compatibility with standard fittings
• Dynamic load rating of 8.65kN supports substantial loads
• Static load rating of 18.3kN ensures stability under stationary conditions
• Male rod end design facilitates straightforward installation
• Overall length of 30mm allows for compact integration
Applications
• Utilised in robotics for joint movement
• Commonly used in conveyor systems
• Suitable for hydraulic applications
• Employed in automotive mechanisms for steering
• Appropriate for various machinery in the manufacturing sector
How does the connection size affect compatibility with my system?
The connection size guarantees a fit with standard fittings, maintaining system integrity.
What materials are recommended for environments with extreme conditions?
Steel is suitable; however, protective coatings are advised for corrosive environments.
Can it be used in both dynamic and static applications?
Yes, it is effective under both dynamic and static load conditions, making it versatile.
What assembly techniques are recommended for installation?
Simple mechanical fastening tools are generally sufficient for secure installation.
How often should maintenance be performed to ensure longevity?
Regular inspections are recommended to check for wear and ensure optimal performance.
- RS Stock No. 2322775
- Mfr. Part No. SALKAC 10 M
Each
$130.51
Related links
- SKF M10 Male Steel Rod End Metric, 10 mm Bore
- SKF M10 Female Steel Rod End, 10 mm Bore Metric
- SKF M8 Male Steel Rod End Metric, 8 mm Bore
- SKF M24 x 2 Male Steel Rod End Metric, 25 mm Bore
- SKF M12 Male Steel Rod End Metric, 12 mm Bore
- SKF M16 Male Steel Rod End Metric, 17 mm Bore
- SKF M14 Male Steel Rod End Metric, 15 mm Bore
- SKF M20 x 1.5 Male Steel Rod End Metric, 20 mm Bore











