Durbal M24 x 2 Forged Steel Rod End, 25mm Bore Metric

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1,104.74

(exc. GST)

$1,215.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$1,104.74
5 +$1,073.85

*price indicative

RS Stock No.:
185-0089
Mfr. Part No.:
BRTF 25-00-501
Brand:
Durbal
Find similar products by selecting one or more attributes.
Select all

Brand

Durbal

Product Type

Rod End

Connection Size

M24 x 2

Bore Diameter

25mm

Material

Forged Steel

Dynamic Load Rating

24.9kN

Thread Standard

Metric

Static Load Rating

18.5kN

Connection Gender

Female

Minimum Operating Temperature

20°C

Maximum Operating Temperature

120°C

Outside Diameter

64mm

Standards/Approvals

No

Overall Width

126mm

Thread Direction

Right Hand

COO (Country of Origin):
DE
Premium Line Rod Ends low maintenance, lubrication possible rod ends with integral self-aligning roller or ball bearing.

Female thread greasable, low maintenance, shields adapter.

Rod end housing: forged steel, tempered, case hardened, bearing race, ground and lapped, rolled thread, surface galvanized

Inner ring: ball bearing steel, hardened, superfine ground

Lubrication: Polyrex EP2 or soap complex

Temperature range -20 °C to +120 °C

Bearing clearance: 15 - 30 μm radial

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy